2. Maker & Circuit Development
                                                                        3. Development Boards & Evaluation Kits
                                                                        4. RF & Wireless Development Kits
                                                                        Print Page

                                                                        Freedom Dev Board, Arm Kinetis KW2Xd - FRDM-KW24D512

                                                                        NXP
                                                                        NXP FRDM-KW24D512 - undefined
                                                                        NXP FRDM-KW24D512 - undefined
                                                                        NXP FRDM-KW24D512 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerNXP
                                                                        Manufacturer Part NoFRDM-KW24D512
                                                                        Order CodeSC14579
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 57 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£165.00
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £165.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        NXP
                                                                        ManufacturerNXP
                                                                        Manufacturer Part NoFRDM-KW24D512
                                                                        Order CodeSC14579
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon ManufacturerNXP
                                                                        Board TypeDevelopment Board
                                                                        Silicon Core NumberMKW24D512
                                                                        IC FunctionWireless Radio Microcontroller
                                                                        Kit Contents2x FRDM-KW24D512 Boards, 2x USB Cables, Quick Start Guide
                                                                        Product Range-
                                                                        SVHCNo SVHC (27-Jun-2024)

                                                                        Product Overview

                                                                        FRDM-KW24D512 is a Freedom development board for Kinetis KW21D, KW22D and KW24D MCUs. The FRDM-KW24D512 is a development platform based on the MKW24D512 Kinetis® W Series microcontroller and is enabled by software support for Thread, ZigBee Pro, 802.15.4 MAC, SMAC and Kinetis Software Development Kit (SDK). The FRDM-KW24D512 kit contains two boards, enabling point-to-point out of the box connectivity. Kinetis MKW24D512 MCU is a low-power, compact integrated device consisting of a high-performance 2.4GHz IEEE 802.15.4 compliant radio transceiver and a powerful Arm® Cortex®-M4 core system with connectivity and precision mixed-signal analogue peripherals. FRDM-KW24D512 evaluation boards are designed to work either in standalone mode or as part of the Freedom development platforms for quick application prototyping. They are fully supported by a comprehensive enablement environment.

                                                                        • Supports MKW24D512 Kinetis microcontroller (up to 50MHz cortex-M4 MCU, 512KB flash)
                                                                        • Full IEEE 802.15.4 compliant wireless node
                                                                        • Reference design area with small footprint, low-cost RF node
                                                                        • Integrated PCB inverted F-type antenna and SMA RF port
                                                                        • 32MHz reference oscillator, 32KHz clock oscillator, 2.4GHz frequency operation (ISM band)
                                                                        • External serial flash for over-the-air programming (OTAP) support
                                                                        • Multiple push buttons and LEDs
                                                                        • OpenSDA debug interface
                                                                        • Combo sensor, 6-axis sensor with integrated linear accelerometer and magnetometer

                                                                        Contents

                                                                        2 x FRDM-KW24D512 Freedom development boards, Quick reference card, 2 x USB cables.

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        NXP

                                                                        Silicon Core Number

                                                                        MKW24D512

                                                                        Kit Contents

                                                                        2x FRDM-KW24D512 Boards, 2x USB Cables, Quick Start Guide

                                                                        SVHC

                                                                        No SVHC (27-Jun-2024)

                                                                        Board Type

                                                                        Development Board

                                                                        IC Function

                                                                        Wireless Radio Microcontroller

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        element14 Technical Page EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (27-Jun-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.18