You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Freedom Dev Board, Arm Kinetis KW2Xd -
FRDM-KW24D512
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- FRDM-KW24D512
- Order Code:
- SC14579
- Product Range
- -
- Technical Datasheet:
- FRDM-KW24D512 Datasheet
Product Overview
- Supports MKW24D512 Kinetis microcontroller (up to 50MHz cortex-M4 MCU, 512KB flash)
- Full IEEE 802.15.4 compliant wireless node
- Reference design area with small footprint, low-cost RF node
- Integrated PCB inverted F-type antenna and SMA RF port
- 32MHz reference oscillator, 32KHz clock oscillator, 2.4GHz frequency operation (ISM band)
- External serial flash for over-the-air programming (OTAP) support
- Multiple push buttons and LEDs
- OpenSDA debug interface
- Combo sensor, 6-axis sensor with integrated linear accelerometer and magnetometer
Contents
2 x FRDM-KW24D512 Freedom development boards, Quick reference card, 2 x USB cables.
Product Information
- :
- NXP
- :
- MKW24D512
- :
- 2x FRDM-KW24D512 Boards, 2x USB Cables, Quick Start Guide
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.00 (£198.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.