Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No3562
Order CodeMK01043
Also Known AsGTIN UPC EAN: 0660902515752
Technical Datasheet
3 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.35 |
| 5+ | £2.22 |
Price for:Each
Minimum: 1
Multiple: 1
£2.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Compact, USB-powered LED strip designed for custom low-power lighting applications such as night lights and desk lamps. The strip features an onboard light sensor with can be used to switch the lights on when the ambient light level drops. The sensor can also be bypassed with the slide switch for simple on/off functionality if required.
- PCB strip with five 6500K white LEDs (8000mCd luminous intensity)
- Side-mounted button allows you to easily switch between on, off and sense modes
- M3 Mounting hole and flat underside allows for simple mounting in almost any enclosure
- Powered by Micro USB connection
- Dimensions (HxWxD): 5x10x50mm
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Lighting
Kit Contents
LED Strip Board
SVHC
To Be Advised
Silicon Core Number
-
Application Sub Type
LED Lighting
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004