You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB LED Strip with Light Sensor -
3562
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 3562
- Order Code:
- MK01043
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0660902515752
- Technical Datasheet:
- 3562 Datasheet
Product Overview
- PCB strip with five 6500K white LEDs (8000mCd luminous intensity)
- Side-mounted button allows you to easily switch between on, off and sense modes
- M3 Mounting hole and flat underside allows for simple mounting in almost any enclosure
- Powered by Micro USB connection
- Dimensions (HxWxD): 5x10x50mm
Product Information
- :
- -
- :
- -
- :
- Lighting
- :
- LED Lighting
- :
- LED Strip Board
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.35 (£2.82) | ( ) |
| 5+ | £2.22 (£2.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























