Print Page

Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.24 |
Price for:Each
Minimum: 1
Multiple: 1
£3.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020353
Order CodeMK01069
Technical Datasheet
Board TypeSensor Board
IC / Module UsedS16-L221D
Application Sub TypePIR Motion Sensor
Kit ContentsSensor Board S16-L221D
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Grove mini PIR motion sensor is used for making motion detection applications such as alarm burglar systems, visitor presence monitoring, light switches and robots. The sensor features a compact design with low power consumption and a cost effective PIR sensor, suitable for applications with relatively smaller detection distance requirements. The recommended maximum detection distance is 2m with 25℃ for the most suitable operating temperature.
- Low power consumption
- Grove interface
- Supply voltage is 3.3 – 5V
- Dimensions (HxWxD): 12x20x20mm
Technical Specifications
Board Type
Sensor Board
Application Sub Type
PIR Motion Sensor
SVHC
No SVHC (17-Jan-2023)
IC / Module Used
S16-L221D
Kit Contents
Sensor Board S16-L221D
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01