2. Maker & Circuit Development
                                                                        3. Development Boards & Evaluation Kits
                                                                        4. Sensing Development Kits
                                                                        Print Page

                                                                        Grove Mini PIR Motion Sensor - 101020353

                                                                        SEEED STUDIO
                                                                        SEEED STUDIO 101020353 - undefined
                                                                        SEEED STUDIO 101020353 - undefined
                                                                        SEEED STUDIO 101020353 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSEEED STUDIO
                                                                        Manufacturer Part No101020353
                                                                        Order CodeMK01069
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        9 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£3.24
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £3.24 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SEEED STUDIO
                                                                        ManufacturerSEEED STUDIO
                                                                        Manufacturer Part No101020353
                                                                        Order CodeMK01069
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Board TypeSensor Board
                                                                        IC / Module UsedS16-L221D
                                                                        Application Sub TypePIR Motion Sensor
                                                                        Kit ContentsSensor Board S16-L221D
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Grove mini PIR motion sensor is used for making motion detection applications such as alarm burglar systems, visitor presence monitoring, light switches and robots. The sensor features a compact design with low power consumption and a cost effective PIR sensor, suitable for applications with relatively smaller detection distance requirements. The recommended maximum detection distance is 2m with 25℃ for the most suitable operating temperature.

                                                                        • Low power consumption
                                                                        • Grove interface
                                                                        • Supply voltage is 3.3 – 5V
                                                                        • Dimensions (HxWxD): 12x20x20mm

                                                                        Technical Specifications

                                                                        Board Type

                                                                        Sensor Board

                                                                        Application Sub Type

                                                                        PIR Motion Sensor

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        IC / Module Used

                                                                        S16-L221D

                                                                        Kit Contents

                                                                        Sensor Board S16-L221D

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84733080
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.01