You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grove Mini PIR Motion Sensor - 

101020353

101020353 - Grove Mini PIR Motion Sensor
101020353 - Grove Mini PIR Motion Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
101020353
Order Code:
MK01069
Technical Datasheet:
101020353   Datasheet
See all Technical Docs

Product Overview

The Grove mini PIR motion sensor is used for making motion detection applications such as alarm burglar systems, visitor presence monitoring, light switches and robots. The sensor features a compact design with low power consumption and a cost effective PIR sensor, suitable for applications with relatively smaller detection distance requirements. The recommended maximum detection distance is 2m with 25℃ for the most suitable operating temperature.
  • Low power consumption
  • Grove interface
  • Supply voltage is 3.3 – 5V
  • Dimensions (HxWxD): 12x20x20mm

Product Information


:
Sensor Board

:
S16-L221D

:
PIR Motion Sensor

:
Sensor Board S16-L221D

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£3.24 ( £3.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.24 (£3.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --