2. Maker & Circuit Development
                                                                        3. Development Boards & Evaluation Kits
                                                                        4. Sensing Development Kits
                                                                        Print Page

                                                                        Grove Module Sound Sensor - 101020023

                                                                        SEEED STUDIO
                                                                        SEEED STUDIO 101020023 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSEEED STUDIO
                                                                        Manufacturer Part No101020023
                                                                        Order CodeMK00320
                                                                        Also Known AsSEN12945P
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        7 In Stock

                                                                        3 more incoming. You can reserve stock now

                                                                        QuantityPrice (ex VAT)
                                                                        1+£4.28
                                                                        5+£3.96
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £4.28 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SEEED STUDIO
                                                                        ManufacturerSEEED STUDIO
                                                                        Manufacturer Part No101020023
                                                                        Order CodeMK00320
                                                                        Also Known AsSEN12945P
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Board TypeSensor Module
                                                                        IC / Module Used-
                                                                        Application Sub TypeSound Sensor
                                                                        Kit ContentsSensor Module
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Grove - sound sensor based on LM358 amplifier - Arduino Compatible is a simple microphone compatible with many microcontrollers and SBCs like Arduino and Raspberry Pi. It can be used to detect whether there's sound (like the sound of clapping, noise, etc) surround or not and output the sound strength of the environment. This module can easily integrate with logic modules on the input side of Grove circuits and its output is analogue. With its tiny size and high performance, it is perfect for your Raspberry Pi audio detection project and interactive project.

                                                                        • Grove compatible interface
                                                                        • Analog output signal
                                                                        • Wide supply voltage range from 4V-12V
                                                                        • Low quiescent current drain: 4mA
                                                                        • Tiny size: 2.0cm x 2.0cm twig module
                                                                        • Minimum external parts
                                                                        • Dimension is 24mm x 20mm x 9.8mm

                                                                        Technical Specifications

                                                                        Board Type

                                                                        Sensor Module

                                                                        Application Sub Type

                                                                        Sound Sensor

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        IC / Module Used

                                                                        -

                                                                        Kit Contents

                                                                        Sensor Module

                                                                        Technical Docs (2)

                                                                        Manufacturer Product Page EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.005