You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grove Module Sound Sensor - 

101020023

101020023 - Grove Module Sound Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
101020023
Order Code:
MK00320
Also Known As:
SEN12945P
Technical Datasheet:
101020023   Datasheet
See all Technical Docs

Product Overview

Grove - sound sensor based on LM358 amplifier - Arduino Compatible is a simple microphone compatible with many microcontrollers and SBCs like Arduino and Raspberry Pi. It can be used to detect whether there's sound (like the sound of clapping, noise, etc) surround or not and output the sound strength of the environment. This module can easily integrate with logic modules on the input side of Grove circuits and its output is analogue. With its tiny size and high performance, it is perfect for your Raspberry Pi audio detection project and interactive project.
  • Grove compatible interface
  • Analog output signal
  • Wide supply voltage range from 4V-12V
  • Low quiescent current drain: 4mA
  • Tiny size: 2.0cm x 2.0cm twig module
  • Minimum external parts
  • Dimension is 24mm x 20mm x 9.8mm

Product Information


:
Sensor Module

:
-

:
Sound Sensor

:
Sensor Module

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

SEN12945P

8 In stock Need more?

???PF_PDP_RSP_SUP???

£4.28 ( £5.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.28 (£5.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.96 (£4.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --