2. Maker & Circuit Development
                                                                                                                                                                                                                                                                                                                                                                    3. Kits & Modules
                                                                                                                                                                                                                                                                                                                                                                    4. Electronic Modules
                                                                                                                                                                                                                                                                                                                                                                    5. Interface Modules
                                                                                                                                                                                                                                                                                                                                                                    Print Page

                                                                                                                                                                                                                                                                                                                                                                    Mini USB Interface Board - WMI167

                                                                                                                                                                                                                                                                                                                                                                    WHADDA
                                                                                                                                                                                                                                                                                                                                                                    WHADDA WMI167 Mini USB Interface Board
                                                                                                                                                                                                                                                                                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                    ManufacturerWHADDA
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Part NoWMI167Copy
                                                                                                                                                                                                                                                                                                                                                                    Order CodeHK01798
                                                                                                                                                                                                                                                                                                                                                                    Also Known AsGTIN UPC EAN: 5410329732875
                                                                                                                                                                                                                                                                                                                                                                    See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                    3 In Stock

                                                                                                                                                                                                                                                                                                                                                                    Need more?

                                                                                                                                                                                                                                                                                                                                                                    QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                    1+£24.15
                                                                                                                                                                                                                                                                                                                                                                    3+£23.50
                                                                                                                                                                                                                                                                                                                                                                    Price for:Each
                                                                                                                                                                                                                                                                                                                                                                    Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                    Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                    £24.15 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                    Line Note
                                                                                                                                                                                                                                                                                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                    Product Information

                                                                                                                                                                                                                                                                                                                                                                    WHADDA
                                                                                                                                                                                                                                                                                                                                                                    ManufacturerWHADDA
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Part NoWMI167Copy
                                                                                                                                                                                                                                                                                                                                                                    Order CodeHK01798
                                                                                                                                                                                                                                                                                                                                                                    Also Known AsGTIN UPC EAN: 5410329732875
                                                                                                                                                                                                                                                                                                                                                                    Product Range-
                                                                                                                                                                                                                                                                                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                                                                                                                                                                                                                                                                                    Product Overview

                                                                                                                                                                                                                                                                                                                                                                    The Mini USB Interface Board is a compact USB controlled I/O board that allows you to add a USB interface to existing equipment or use your PC to connect with other devices. The board provides 15x inputs/outputs; including analogue, digital and PWM connections.

                                                                                                                                                                                                                                                                                                                                                                    • All communication routines are contained in a DLL (available to download)
                                                                                                                                                                                                                                                                                                                                                                    • Command Execution Time: 4ms (read), 1ms (write)
                                                                                                                                                                                                                                                                                                                                                                    • 5x 10-bit Analogue inputs
                                                                                                                                                                                                                                                                                                                                                                    • 8x 5V Digital inputs/outputs
                                                                                                                                                                                                                                                                                                                                                                    • 2x 8-bit 5V PWM outputs
                                                                                                                                                                                                                                                                                                                                                                    • Onboard LEDs for digital I/O and PWM
                                                                                                                                                                                                                                                                                                                                                                    • 32-bit Pulse counter with up to 1MHz input frequency
                                                                                                                                                                                                                                                                                                                                                                    • Up to two cards can be used simultaneously to expand the number of inputs/outputs
                                                                                                                                                                                                                                                                                                                                                                    • High speed USB 2.0 connection (leads included)
                                                                                                                                                                                                                                                                                                                                                                    • PCB Dimensions: 40x68mm

                                                                                                                                                                                                                                                                                                                                                                    Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                    Product Range

                                                                                                                                                                                                                                                                                                                                                                    -

                                                                                                                                                                                                                                                                                                                                                                    SVHC

                                                                                                                                                                                                                                                                                                                                                                    No SVHC (21-Jan-2025)

                                                                                                                                                                                                                                                                                                                                                                    Technical Docs (3)

                                                                                                                                                                                                                                                                                                                                                                    Operating Instructions EN

                                                                                                                                                                                                                                                                                                                                                                    Software EN

                                                                                                                                                                                                                                                                                                                                                                    Miscellaneous EN

                                                                                                                                                                                                                                                                                                                                                                    Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                    Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                    Belgium
                                                                                                                                                                                                                                                                                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                    Tariff No:85299065
                                                                                                                                                                                                                                                                                                                                                                    US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                    EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                    RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                    RoHS

                                                                                                                                                                                                                                                                                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                    RoHS

                                                                                                                                                                                                                                                                                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                                                                                                                                                                                                                                                                                    Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                    Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                    Weight (kg):.096
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
                                                                                                                                                                                                                                                                                                                                                                    Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                    Contact
                                                                                                                                                                                                                                                                                                                                                                    Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                    Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                    Component House
                                                                                                                                                                                                                                                                                                                                                                    Fulwood
                                                                                                                                                                                                                                                                                                                                                                    Preston
                                                                                                                                                                                                                                                                                                                                                                    PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                    Norton Secured
                                                                                                                                                                                                                                                                                                                                                                    bsi Certified
                                                                                                                                                                                                                                                                                                                                                                    ECIA Member
                                                                                                                                                                                                                                                                                                                                                                    UKAS
                                                                                                                                                                                                                                                                                                                                                                    Trustpilot
                                                                                                                                                                                                                                                                                                                                                                    Visa
                                                                                                                                                                                                                                                                                                                                                                    Mastercard
                                                                                                                                                                                                                                                                                                                                                                    American Express
                                                                                                                                                                                                                                                                                                                                                                    PayPal
                                                                                                                                                                                                                                                                                                                                                                    Trade Account
                                                                                                                                                                                                                                                                                                                                                                    Facebook
                                                                                                                                                                                                                                                                                                                                                                    Linkedin
                                                                                                                                                                                                                                                                                                                                                                    Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                    Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                    Terms of Access
                                                                                                                                                                                                                                                                                                                                                                    Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                    An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                    CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                    Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.