Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM172N
Order CodeHK01740
Also Known AsGTIN UPC EAN: 4024028031774
Technical Datasheet
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £27.89 |
Price for:Each
Minimum: 1
Multiple: 1
£27.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM172N
Order CodeHK01740
Also Known AsGTIN UPC EAN: 4024028031774
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
This mobile bike power charger allows the connection of mobile phones, navigators, PDAs, MP3-players, etc. to a bicycle dynamo. The charge controller has a USB-A jack enabling charging of various devices and a charging cable with micro USB plug is enclosed. In addition this charge controller is especially powerful: input voltage up to max. 70V (may occur with hub dynamos at very high speeds). Output: 5V max. 800mA (if your dynamo can produce this output, otherwise the current is lower: max. approx. 500mA).
- Input: 6V bike dynamo (also suitable for 6V hub dynamos, which may supply up to 70V at high speeds)
- Output: Via USB-A jack approx. 5V stabilised (±5 %) max. 500mA with a normal dynamo or 800mA with a more powerful dynamo
- Switch: Installed change-over switch for charging operation USB jack or bicycle light (both at the same time is not allowed)
- LED display: Lights up during the USB charging operation.
- Fastening with cable straps at the handlebar
- Connecting cable USB-A to micro USB is enclosed
- The regulator may also be operated at accumulators of electric bicycles 24–36V
- Dimensions: Approx. 70x62x42mm (without switch)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186