2. Electronic & Electrical Components
                                                                        3. Semiconductors - Discretes
                                                                        4. Transistors
                                                                        5. Bipolar Transistors
                                                                        6. Single Bipolar Junction Transistors - BJT
                                                                        Print Page

                                                                        Transistor, NPN, SOT23 - FMMT619

                                                                        DIODES INC.
                                                                        DIODES INC. FMMT619 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerDIODES INC.
                                                                        Manufacturer Part NoFMMT619
                                                                        Order CodeSC06630
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        20 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        5+£0.36
                                                                        50+£0.30
                                                                        100+£0.25
                                                                        Price for:Each (Supplied on Cut Tape)
                                                                        Minimum: 5
                                                                        Multiple: 5
                                                                        £1.80 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        DIODES INC.
                                                                        ManufacturerDIODES INC.
                                                                        Manufacturer Part NoFMMT619
                                                                        Order CodeSC06630
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Transistor PolarityNPN
                                                                        Collector Emitter Voltage Max50V
                                                                        Continuous Collector Current2A
                                                                        Power Dissipation625mW
                                                                        Transistor Case StyleSOT-23
                                                                        Transistor MountingSurface Mount
                                                                        No. of Pins3Pins
                                                                        Transition Frequency140MHz
                                                                        DC Current Gain hFE Min450hFE
                                                                        Operating Temperature Max150°C
                                                                        Product Range-
                                                                        Qualification-
                                                                        MSLMSL 1 - Unlimited
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        The FMMT619 from Diode Inc is a surface mount, 50V NPN silicon low saturation transistor in SOT-23 package. This transistor is moulded in plastic and "Green" moulding compound, terminal is matte tin finish.

                                                                        • Automotive grade AEC-Q101 qualified
                                                                        • UL recognized
                                                                        • Transition frequency of 165MHz
                                                                        • Power dissipation (Pd) of 625mW
                                                                        • Continuous collector current of 2A
                                                                        • Collector to emitter breakdown voltage of 65V
                                                                        • Collector emitter saturation voltage Vce(sat) of 220mV at 2A collector current
                                                                        • Operating temperature range -55°C to 150°C

                                                                        Technical Specifications

                                                                        Transistor Polarity

                                                                        NPN

                                                                        Continuous Collector Current

                                                                        2A

                                                                        Transistor Case Style

                                                                        SOT-23

                                                                        No. of Pins

                                                                        3Pins

                                                                        DC Current Gain hFE Min

                                                                        450hFE

                                                                        Product Range

                                                                        -

                                                                        MSL

                                                                        MSL 1 - Unlimited

                                                                        Collector Emitter Voltage Max

                                                                        50V

                                                                        Power Dissipation

                                                                        625mW

                                                                        Transistor Mounting

                                                                        Surface Mount

                                                                        Transition Frequency

                                                                        140MHz

                                                                        Operating Temperature Max

                                                                        150°C

                                                                        Qualification

                                                                        -

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Technical Docs (3)

                                                                        Simulation Model EN

                                                                        Technical Data Sheet EN

                                                                        Application Note EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85412900
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.000033