Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM202Copy
Order CodeHK01742
Also Known AsGTIN UPC EAN: 4024028032023
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.87 |
| 3+ | £14.99 |
Price for:Each
Minimum: 1
Multiple: 1
£15.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM202Copy
Order CodeHK01742
Also Known AsGTIN UPC EAN: 4024028032023
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
This lead acid battery activator and refresher with LED display acts against the sedimentation of lead sulphate and thus increases the service life of the car battery. Lead sulphate is actively removed and the sedimentation is prevented, respectively, through strong and very short current pulses.
- Operating voltage: Approx. ˃11-16V
- Automatic deactivation: Approx. <lt/>11V
- Max. pulsed current: Approx. <lt/>100 A
- Duration pulsed current: Approx. <lt/>100 μsec.
- Pulse sequence: Approx. every 5 sec.
- Current consumption: Approx. <lt/>0.2 mA
- Pulse display: May also be used for GEL batteries
- Dimensions: Approx. 74x51x30mm (without mounting feet)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14