2. Maker & Circuit Development
                                                                        3. Kits & Modules
                                                                        4. Electronic Modules
                                                                        5. Audio Amplifier Modules
                                                                        Print Page

                                                                        Mono Preamplifier Module with Microphone 11k Ohm - PM-3

                                                                        CEBEK
                                                                        CEBEK PM-3 - undefined
                                                                        CEBEK PM-3 - undefined
                                                                        CEBEK PM-3 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCEBEK
                                                                        Manufacturer Part NoPM-3
                                                                        Order CodeHK00627
                                                                        Product RangeCebek - Mono Preamplifier Modules
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£9.36
                                                                        5+£9.10
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £9.36 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CEBEK
                                                                        ManufacturerCEBEK
                                                                        Manufacturer Part NoPM-3
                                                                        Order CodeHK00627
                                                                        Product RangeCebek - Mono Preamplifier Modules
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product RangeCebek - Mono Preamplifier Modules
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        A mono preamplifier module with an integral, low impedance microphone. Specially recommended for applications where high quality sound is required within a small space. The module allows the user to control the circuit's gain via a potentiometer built into the PCB. The potentiometer will adjust the audio input level from the microphone according to individual requirements.

                                                                        • Power supply: 6-18V dc (not included)
                                                                        • Output impedance: 11kΩ
                                                                        • Output signal: 2V
                                                                        • Current consumption: 10mA
                                                                        • Frequency range: 30Hz-17kHz
                                                                        • Microphone type: electret
                                                                        • S/N ratio: 80dB
                                                                        • Distortion: <lt/>0.05%
                                                                        • Protection against inverse polarity
                                                                        • Dimensions (WxHxD): 51x14x38mm
                                                                        • Supplied complete with full installation instructions

                                                                        Technical Specifications

                                                                        Product Range

                                                                        Cebek - Mono Preamplifier Modules

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Spain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85340090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.03