Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPARKFUN ELECTRONICS
Manufacturer Part NoPRT-12885Copy
Order CodeMK00792
Technical Datasheet
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.42 |
Price for:Each
Minimum: 1
Multiple: 1
£24.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPARKFUN ELECTRONICS
Manufacturer Part NoPRT-12885Copy
Order CodeMK00792
Technical Datasheet
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Sunny Buddy is a Maximum Power Point Tracking (MPPT) solar charger board designed to get the most possible power out of your solar panel or similar device and into a rechargable LiPo battery.
- Simple, easy to use design with inputs on one side and outputs on the other
- The load should be connected in parallel with the battery
- By default the Sunny Buddy is set to 450mA max. charging current and 20V max. input
- Batteries should not be charged at greater than their capacity rating
- The Sunny Buddy comes equipped with a LT3652 2A battery charging circuit
- Fitted with a barrel jack and 2-pin JST connector with unpoulated areas for adding your own input/output options
Contents
Charger board only
Technical Specifications
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012