2. Maker & Circuit Development
                                                                        3. Prototyping & PCB Development
                                                                        4. PCB Production
                                                                        5. UV Exposure box
                                                                        Print Page

                                                                        LED UV Exposure Unit, 305x155mm - LV202LED

                                                                        FORTEX
                                                                        FORTEX LV202LED - undefined
                                                                        FORTEX LV202LED - undefined
                                                                        FORTEX LV202LED - undefined
                                                                        FORTEX LV202LED - undefined
                                                                        FORTEX LV202LED - undefined
                                                                        FORTEX LV202LED - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerFORTEX
                                                                        Manufacturer Part NoLV202LED
                                                                        Order CodePC02822
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£159.00
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £159.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        FORTEX
                                                                        ManufacturerFORTEX
                                                                        Manufacturer Part NoLV202LED
                                                                        Order CodePC02822
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Light SourceUV
                                                                        Length420mm
                                                                        Width175mm
                                                                        Depth90mm
                                                                        Working Area305mm x 155mm
                                                                        Product Range-
                                                                        Plug TypeUK Type G
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        The LV202LED is an upgraded exposure unit designed for the preparation of photosensitive material, making it ideal for the production of phoro resist PCBs. Equipped with a panel of 28 UV LED lamps and glass plate with high UV transparency to ensure consitent exposure. The lid incorporates a foam pad which exerts an even pressure to hold the artwork andexposure starts automatically when the digital timer is programmed to the correct time. The digital timer turns off the lamps once exposure is completed.

                                                                        • Panel of 28 UV LED UV Lamps with 350-400nm peak wavelength
                                                                        • LED lamps ensure faster, more consistent exposure times
                                                                        • Glass plate with high UV transparency for UV-A transmission
                                                                        • Exposure Area: 305x155mm
                                                                        • Constant and even pressure from foam padding in lid
                                                                        • Programmable digital timer automatically switches off lamps
                                                                        • Durable, all metal construction with steel case
                                                                        • Mains on/off switch and indicator with IEC Mains cable and 13A plug
                                                                        • 220-240VAC 50Hz 10 Watts power consumption
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Light Source

                                                                        UV

                                                                        Width

                                                                        175mm

                                                                        Working Area

                                                                        305mm x 155mm

                                                                        Plug Type

                                                                        UK Type G

                                                                        Length

                                                                        420mm

                                                                        Depth

                                                                        90mm

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:90278910
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):4