You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED UV Exposure Unit, 305x155mm -
LV202LED
- Manufacturer:
- FORTEX FORTEX
- Manufacturer Part No:
- LV202LED
- Order Code:
- PC02822
- Product Range
- -
- Technical Datasheet:
- LV202LED Datasheet
Product Overview
- Panel of 28 UV LED UV Lamps with 350-400nm peak wavelength
- LED lamps ensure faster, more consistent exposure times
- Glass plate with high UV transparency for UV-A transmission
- Exposure Area: 305x155mm
- Constant and even pressure from foam padding in lid
- Programmable digital timer automatically switches off lamps
- Durable, all metal construction with steel case
- Mains on/off switch and indicator with IEC Mains cable and 13A plug
- 220-240VAC 50Hz 10 Watts power consumption
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- UV
- :
- 420mm
- :
- 175mm
- :
- 90mm
- :
- 305mm x 155mm
- :
- -
- :
- UK Type G
Technical Documents (2)
Available for back order
Deliveries start from 09/11/25
Order now. Pay nothing until products are dispatched1 more will be available week commencing 09/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £159.00 (£190.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























