Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £85.81 |
Product Information
Product Overview
A very high quality, fully adjustable clamping mechanism, ideal for supporting circuit boards during repair. The holder features a four position, spring loaded locking mechanism, allowing the board, once clamped, to be simply moved in every direction through 360°. The vice is also fully height adjustable, allowing a board to be situated vertically between 50 to 340mm from the bench level. The board clamping arms are also adjustable and can be mounted on any of the four sides of the cross supporting bar. The clamping arms are also fully adjustable in width from 11 to 245mm. The vice is manufactured from high grade, chrome vanadium steel with a cast base for weight and stability which can be bench mounted for added stability.
- Easy turn adjusting wheels for speedy adjustment
- Manufactured in the USA to precise, exacting standards
- The vice weighs 2.9kg
Technical Specifications
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate