Print Page

Image is for illustrative purposes only. Please refer to product description.
201 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.05 |
| 5+ | £1.01 |
| 25+ | £0.96 |
Price for:Each
Minimum: 1
Multiple: 1
£1.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCIE-YY27Copy
Order CodeCN22559
Board Type-
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Clever Little Box CIE YY27 is a USB 2.0 Male Type A Plug Connector Breakout Board, designed to provide quick, reliable access to USB power and data lines for prototyping, testing, education, and custom electronic development. By exposing the pin connections of a standard USB Type A male plug, it enables easy integration into circuits without the need for cable cutting or custom USB assemblies. Its compact, lightweight design and compatibility with standard USB 2.0 make it suitable for a wide range of DIY and professional electronics applications.
- USB 2.0 Male Type A Plug for direct connection to USB ports and host devices
- Breakout board format exposes power and data pins for straightforward debugging, testing, and integration
- Fully compatible with USB 2.0 standards, ensuring universal operation with laptops, hubs, development kits, and embedded systems
- Compact and lightweight (approx. 10g), making it ideal for portable builds or tight enclosures
Technical Specifications
Board Type
-
Hole Diameter
-
External Width
-
SVHC
No SVHC (17-Dec-2014)
Board Material
-
External Height
-
Board Thickness
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003