2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. ARM
                                                                        5. ARM Daughter Boards & Modules
                                                                        Print Page

                                                                        Board, CPU Core, Arm LPC3250 - MINI3250 PROCESSOR CARD

                                                                        EMBEST
                                                                        EMBEST MINI3250 PROCESSOR CARD - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerEMBEST
                                                                        Manufacturer Part NoMINI3250 PROCESSOR CARD
                                                                        Order CodeSC13167
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 70 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£57.00
                                                                        3+£54.15
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £57.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        EMBEST
                                                                        ManufacturerEMBEST
                                                                        Manufacturer Part NoMINI3250 PROCESSOR CARD
                                                                        Order CodeSC13167
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon ManufacturerNXP
                                                                        Core ArchitectureARM
                                                                        Core Sub-ArchitectureARM9
                                                                        Silicon Core NumberLPC3xxx
                                                                        Silicon Family NameLPC32xx
                                                                        For Use WithEmbest DevKit3250 Evaluation Board
                                                                        Kit ContentsEvaluation Board for LPC3250 MCU
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The MINI3250 PROCESSOR CARD is designed as a compact, stable and reliable ARM based embedded controller board. Measuring only 75mm by 55mm, however it has integrated one LCD connector, one TF card socket and one USB 2.0 OTG port on board, which helps to speed up development sharply. The MINI3250 processor card is based on NXP's 32bit LPC3250 ARM926EJ-S core microcontroller which is amongst LPC3000 series, the only ARM9 microcontroller that provides a vector floating point co processor. The LPC3250 is able to run in ultra low power mode even down to 0.9V, as well as the lowest power consumption. Due to the same footprint of LPC3000 series, MINI3250 processor card CPU is able to compatible with LPC3220, LPC3230 and LPC3240. The Mini3250 core board can be mounted directly onto the expansion board of Embest DevKit3250. The whole integrated design has exposed many of LPC3250's features and allows a flexible way of updating MINI3250 capabilities.

                                                                        • Vector floating point (VFP) co processor
                                                                        • 64MB SDRAM
                                                                        • 128MB nand flash
                                                                        • 4MB nor flash
                                                                        • 2.0mm pitch 3 line 27 pin connectors
                                                                        • 32768Hz RTC
                                                                        • Watchdog timer, supported with the microprocessor
                                                                        • Power indicator
                                                                        • Programmable LED
                                                                        • JTAG port on the rear of the board

                                                                        Applications

                                                                        Communications & Networking, Consumer Electronics, Medical, Industrial, Embedded Design & Development

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        NXP

                                                                        Core Sub-Architecture

                                                                        ARM9

                                                                        Silicon Family Name

                                                                        LPC32xx

                                                                        Kit Contents

                                                                        Evaluation Board for LPC3250 MCU

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Core Architecture

                                                                        ARM

                                                                        Silicon Core Number

                                                                        LPC3xxx

                                                                        For Use With

                                                                        Embest DevKit3250 Evaluation Board

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85299065
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.5