You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Board, CPU Core, Arm LPC3250 -
MINI3250 PROCESSOR CARD
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- MINI3250 PROCESSOR CARD
- Order Code:
- SC13167
- Product Range
- -
- Technical Datasheet:
- MINI3250 PROCESSOR CARD Datasheet
Product Overview
- Vector floating point (VFP) co processor
- 64MB SDRAM
- 128MB nand flash
- 4MB nor flash
- 2.0mm pitch 3 line 27 pin connectors
- 32768Hz RTC
- Watchdog timer, supported with the microprocessor
- Power indicator
- Programmable LED
- JTAG port on the rear of the board
Applications
Communications & Networking, Consumer Electronics, Medical, Industrial, Embedded Design & Development
Product Information
- :
- NXP
- :
- ARM
- :
- ARM9
- :
- LPC3xxx
- :
- LPC32xx
- :
- Embest DevKit3250 Evaluation Board
- :
- Evaluation Board for LPC3250 MCU
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.00 (£68.40) | ( ) |
| 3+ | £54.15 (£64.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























