2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. AVR
                                                                        5. AVR Kits
                                                                        Print Page

                                                                        Evaluation Board, Atxmega256A3BU, LCD - ATXMEGAA3BU-XPLD

                                                                        ATMEL
                                                                        ATMEL ATXMEGAA3BU-XPLD - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerATMEL
                                                                        Manufacturer Part NoATXMEGAA3BU-XPLD
                                                                        Order CodeSC13704
                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 71 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£44.38
                                                                        3+£41.64
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £44.38 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ATMEL
                                                                        ManufacturerATMEL
                                                                        Manufacturer Part NoATXMEGAA3BU-XPLD
                                                                        Order CodeSC13704
                                                                        Silicon ManufacturerAtmel
                                                                        No. of Bits32bit
                                                                        Silicon Family NameAVR XMEGA
                                                                        Core ArchitectureAVR
                                                                        Core Sub-ArchitectureAVR19
                                                                        Silicon Core NumberATxmega256
                                                                        Kit ContentsEval Board XMEGA-A3BU
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Atmel AVR XMEGA-A3BU Explained evaluation kit is a hardware platform to evaluate the Atmel ATxmega256A3BU microcontroller. This is an Atmel AVR Explained kits are great platforms for early evaluation of the capabilities offered by the Atmel AVR microcontrollers. The kit offers a larger range of features that enables the Atmel AVR XMEGA user to get started using XMEGA peripherals right away and understand how to integrate the XMEGA device in their own design. The XMEGA-A3BU Explained contain one QTouch button sensor, three mechanical buttons, two LED's, 3 analog sensors, a USB port, battery backup system and a 128x32 pixel FSTN LCD display. The AVR Explained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the USB cable and equipped with the standard 10pin JTAG header that connects to the full range of AVR debuggers.

                                                                        • Atmel ATxmega256A3BU microcontroller
                                                                        • Keep RTC running in the backup system while main power is absent
                                                                        • Display data on the 128x32 pixels of the FSTN LCD display
                                                                        • Read temperature sensor with the ADC
                                                                        • Read light sensor with the ADC
                                                                        • Use the Atmel QTouch library to detect touches on the touch button
                                                                        • Read/write data to the 64Mbit Atmel data flash
                                                                        • 3 push buttons to interact with the microcontroller
                                                                        • 4 LED's to show status information and expand the board with Explained top modules
                                                                        • Program the kit via USB bootloader or an Atmel programmer

                                                                        Applications

                                                                        Automotive, Building Automation, Security, Motor Drive & Control, Consumer Electronics, Audio, Lighting, Metering, Portable Devices, Communications & Networking

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Atmel

                                                                        Silicon Family Name

                                                                        AVR XMEGA

                                                                        Core Sub-Architecture

                                                                        AVR19

                                                                        Kit Contents

                                                                        Eval Board XMEGA-A3BU

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        No. of Bits

                                                                        32bit

                                                                        Core Architecture

                                                                        AVR

                                                                        Silicon Core Number

                                                                        ATxmega256

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (2)

                                                                        element14 Technical Page EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84733020
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.06