2. Maker & Circuit Development
                                                                                                                                                                                                                                                                                                                                                                  3. Single Board Computers & Microcontrollers
                                                                                                                                                                                                                                                                                                                                                                  4. AVR
                                                                                                                                                                                                                                                                                                                                                                  5. AVR Kits
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  Evaluation Board, Atxmega256A3BU, LCD - ATXMEGAA3BU-XPLD

                                                                                                                                                                                                                                                                                                                                                                  ATMEL
                                                                                                                                                                                                                                                                                                                                                                  ATMEL ATXMEGAA3BU-XPLD Evaluation Board, Atxmega256A3BU, LCD
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerATMEL
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoATXMEGAA3BU-XPLDCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC13704
                                                                                                                                                                                                                                                                                                                                                                  See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                  Available for Back Order
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                                                                                                                                                                                                                                                                                  Notify me when back in stock

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£44.38
                                                                                                                                                                                                                                                                                                                                                                  3+£41.64
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £44.38 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  ATMEL
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerATMEL
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoATXMEGAA3BU-XPLDCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC13704
                                                                                                                                                                                                                                                                                                                                                                  Silicon ManufacturerAtmel
                                                                                                                                                                                                                                                                                                                                                                  No. of Bits32bit
                                                                                                                                                                                                                                                                                                                                                                  Silicon Family NameAVR XMEGA
                                                                                                                                                                                                                                                                                                                                                                  Core ArchitectureAVR
                                                                                                                                                                                                                                                                                                                                                                  Core Sub-ArchitectureAVR19
                                                                                                                                                                                                                                                                                                                                                                  Silicon Core NumberATxmega256
                                                                                                                                                                                                                                                                                                                                                                  Kit ContentsEval Board XMEGA-A3BU
                                                                                                                                                                                                                                                                                                                                                                  Product Range-
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  The Atmel AVR XMEGA-A3BU Explained evaluation kit is a hardware platform to evaluate the Atmel ATxmega256A3BU microcontroller. This is an Atmel AVR Explained kits are great platforms for early evaluation of the capabilities offered by the Atmel AVR microcontrollers. The kit offers a larger range of features that enables the Atmel AVR XMEGA user to get started using XMEGA peripherals right away and understand how to integrate the XMEGA device in their own design. The XMEGA-A3BU Explained contain one QTouch button sensor, three mechanical buttons, two LED's, 3 analog sensors, a USB port, battery backup system and a 128x32 pixel FSTN LCD display. The AVR Explained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the USB cable and equipped with the standard 10pin JTAG header that connects to the full range of AVR debuggers.

                                                                                                                                                                                                                                                                                                                                                                  • Atmel ATxmega256A3BU microcontroller
                                                                                                                                                                                                                                                                                                                                                                  • Keep RTC running in the backup system while main power is absent
                                                                                                                                                                                                                                                                                                                                                                  • Display data on the 128x32 pixels of the FSTN LCD display
                                                                                                                                                                                                                                                                                                                                                                  • Read temperature sensor with the ADC
                                                                                                                                                                                                                                                                                                                                                                  • Read light sensor with the ADC
                                                                                                                                                                                                                                                                                                                                                                  • Use the Atmel QTouch library to detect touches on the touch button
                                                                                                                                                                                                                                                                                                                                                                  • Read/write data to the 64Mbit Atmel data flash
                                                                                                                                                                                                                                                                                                                                                                  • 3 push buttons to interact with the microcontroller
                                                                                                                                                                                                                                                                                                                                                                  • 4 LED's to show status information and expand the board with Explained top modules
                                                                                                                                                                                                                                                                                                                                                                  • Program the kit via USB bootloader or an Atmel programmer

                                                                                                                                                                                                                                                                                                                                                                  Applications

                                                                                                                                                                                                                                                                                                                                                                  Automotive, Building Automation, Security, Motor Drive & Control, Consumer Electronics, Audio, Lighting, Metering, Portable Devices, Communications & Networking

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Silicon Manufacturer

                                                                                                                                                                                                                                                                                                                                                                  Atmel

                                                                                                                                                                                                                                                                                                                                                                  Silicon Family Name

                                                                                                                                                                                                                                                                                                                                                                  AVR XMEGA

                                                                                                                                                                                                                                                                                                                                                                  Core Sub-Architecture

                                                                                                                                                                                                                                                                                                                                                                  AVR19

                                                                                                                                                                                                                                                                                                                                                                  Kit Contents

                                                                                                                                                                                                                                                                                                                                                                  Eval Board XMEGA-A3BU

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                                  No. of Bits

                                                                                                                                                                                                                                                                                                                                                                  32bit

                                                                                                                                                                                                                                                                                                                                                                  Core Architecture

                                                                                                                                                                                                                                                                                                                                                                  AVR

                                                                                                                                                                                                                                                                                                                                                                  Silicon Core Number

                                                                                                                                                                                                                                                                                                                                                                  ATxmega256

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Technical Docs (2)

                                                                                                                                                                                                                                                                                                                                                                  Operating Instructions EN

                                                                                                                                                                                                                                                                                                                                                                  element14 Technical Page EN

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  United States
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:84733020
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:5A992.c
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):.06
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.