2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. ARM
                                                                        5. ARM Boards
                                                                        Print Page

                                                                        Single Board Computer based upon Atmel's AT91SAM9G45 Microcontroller with 4.3" LCD Screen - SBC6845 WITH 4.3"LCD

                                                                        EMBEST
                                                                        EMBEST SBC6845 WITH 4.3"LCD - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerEMBEST
                                                                        Manufacturer Part NoSBC6845 WITH 4.3"LCD
                                                                        Order CodeSC13170
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Delivery estimated post order confirmations.You will be charged on despatch.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£180.78
                                                                        3+£171.74
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £180.78 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        EMBEST
                                                                        ManufacturerEMBEST
                                                                        Manufacturer Part NoSBC6845 WITH 4.3"LCD
                                                                        Order CodeSC13170
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon ManufacturerAtmel
                                                                        Silicon Family NameAT91SAM9xxx
                                                                        Core ArchitectureARM
                                                                        Core Sub-ArchitectureARM9
                                                                        Silicon Core NumberSAM9G
                                                                        Kit ContentsBoard, Serial, Ethernet & USB Cable, Power Adapter, 4.3" LCD
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The SBC6845 WITH 4.3"LCD is a single board computer based on ATMEL AT91SAM9G45 processor with 4.3inch LCD. The ARM926EJ-S based AT91SAM9G45 features the frequently demanded combination of user interface functionality and high data rate connectivity. This high performance ARM embedded single board computer (SBC) is a compact board with frequently used functions and also with small size. This board comes with 4.3inch size LCD including touch screen for options, user can connect the LCD/TSP through one 2.54mm pitch 2*20 pin connector on board, the driver has already provided and user can use it already. The SBC6845 single board computer is ready to run Linux 2.6.30 open source operating system and WinCE 6.0 operating system. The board also has a compact and logic layout and user can use it directly for their next embedded design which can help to shorten the time from embedded board to products.

                                                                        • 256MB NAND flash
                                                                        • 64MB*2 DDR2 SDRAM
                                                                        • 4MB data flash
                                                                        • Audio output port
                                                                        • CAN 2.0 interface (with power and signal isolation)
                                                                        • High speed USB 2.0 host ports, 480Mbps
                                                                        • 10/100 Ethernet port (RJ45 with LED)
                                                                        • SDHC card slot (Hot plug and play)
                                                                        • 6*6 matrix keypad interface
                                                                        • 16 GPIOs extended from CPU

                                                                        Applications

                                                                        Industrial, Sensing & Instrumentation, Medical, Communications & Networking, Signal Processing, Embedded Design & Development

                                                                        Contents

                                                                        SBC6845 board, 4.3inch LCD, Serial cable, Net cable, USB cable, 12V power adapter, Software, Documents (user manual, schematic drawing in PDF format, Datasheet).

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Atmel

                                                                        Core Architecture

                                                                        ARM

                                                                        Silicon Core Number

                                                                        SAM9G

                                                                        Product Range

                                                                        -

                                                                        Silicon Family Name

                                                                        AT91SAM9xxx

                                                                        Core Sub-Architecture

                                                                        ARM9

                                                                        Kit Contents

                                                                        Board, Serial, Ethernet & USB Cable, Power Adapter, 4.3" LCD

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85299065
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.045