Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSB COMPONENTS
Manufacturer Part NoSKU25619
Order CodeSC20244
Product RangeSB Components Squary LCD Boards
Also Known AsGTIN UPC EAN: 5055652925619
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.99 |
Price for:Each
Minimum: 1
Multiple: 1
£24.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSB COMPONENTS
Manufacturer Part NoSKU25619
Order CodeSC20244
Product RangeSB Components Squary LCD Boards
Also Known AsGTIN UPC EAN: 5055652925619
Add-On-Card & Module Type-
For Use With-
Product RangeSB Components Squary LCD Boards
Product Overview
The SquaryPi is a compact LCD board that combines an RP2040 processor with a square 1.54" LCD display, making it a suitable solution for a range of development projects. The SquaryPi utilises an embedded ST7789 driver and I2C interface for ease of use. The board also features an onboard MicroSD slot for easy data access and storage.
- Onboard RP2040 microcontroller
- 1.54" Square 65K RGB LCD display
- 240x240 Pixel resolution, 350cd/m² brightness
- Built-in ST7789 driver & I2C interface
- Provides accelerometer & 3 user buttons
- Onboard MicroSD slot for storage
- USB-C port for power & data transfer
- Board dimensions: 48x33mm
Technical Specifications
Add-On-Card & Module Type
-
Product Range
SB Components Squary LCD Boards
For Use With
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85285291
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01