You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SquaryPi Square LCD Board with RP2040 -
SKU25619
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU25619
- Order Code:
- SC20244
- Also Known As:
- GTIN UPC EAN: 5055652925619
Product Range Selector (SB Components Squary LCD Boards)
See all from this product rangeProduct Overview
- Onboard RP2040 microcontroller
- 1.54" Square 65K RGB LCD display
- 240x240 Pixel resolution, 350cd/m² brightness
- Built-in ST7789 driver & I2C interface
- Provides accelerometer & 3 user buttons
- Onboard MicroSD slot for storage
- USB-C port for power & data transfer
- Board dimensions: 48x33mm
Product Information
- :
- -
- :
- -
- :
- SB Components Squary LCD Boards
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.99 (£29.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.