0
0 Items£0.00
ex VAT
ex VAT

Raspberry Pi Compute Module - RPI COMPUTE MODULE

RASPBERRY-PI RPI COMPUTE MODULE Raspberry Pi Compute Module
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI COMPUTE MODULECopy
Order CodeSC13437
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£24.38
Price for:Each
Minimum: 1
Multiple: 1
£24.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI COMPUTE MODULECopy
Order CodeSC13437
Technical Datasheet
Silicon ManufacturerBroadcom
Core Type32-bit ARM11
Core ArchitectureARM
Core Sub-ArchitectureARM1176JZF-S
No. of Cores1 Core
RAM Memory512MB LPDDR2
Silicon Core NumberBCM2835
Silicon Family NameBCM2xxx
GPU-
CPU Speed1.5GHz
eMMC4GB
Compute Module InterfaceI2C, SPI, UART, SD/SDIO, HDMI, NAND
Wi-Fi Connectivity-
Bluetooth Connectivity-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

RPI COMPUTE MODULE is a compute module 1. The compute module is a Raspberry Pi in a more flexible form factor, intended for industrial application. The compute module contains the guts of a Raspberry Pi (the BCM2835 processor and 512MB RAM) as well as a 4GB eMMC Flash device (which is the equivalent of the SD card in the Pi). This is all integrated on to a small 67.6x30mm board which fits into a standard DDR2 SODIMM connector (the same type of connector as used for laptop memory). The flash memory is connected directly to the processor on the board, but the remaining processor interfaces are available to the user via the connector pins. Users get the full flexibility of the BCM2835 SoC (which means that many more GPIOs and interfaces are available as compared to the Raspberry Pi), and designing the Module into a custom system should be relatively straightforward as we’ve put all the tricky bits onto the Module itself.

  • On board BCM2835 processor
  • Board hosts GPIO pins, an HDMI port, a USB port, two camera ports and two display ports

Notes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Technical Specifications

Silicon Manufacturer

Broadcom

Core Type

32-bit ARM11

Core Sub-Architecture

ARM1176JZF-S

RAM Memory

512MB LPDDR2

Silicon Family Name

BCM2xxx

CPU Speed

1.5GHz

Kit Contents

Compute Module BCM2835

Compute Module Interface

I2C, SPI, UART, SD/SDIO, HDMI, NAND

Bluetooth Connectivity

-

SVHC

No SVHC (17-Jan-2023)

SOC Type

Broadcom BCM2835

Core Architecture

ARM

No. of Cores

1 Core

Silicon Core Number

BCM2835

GPU

-

For Use With

Raspberry Pi Compute Development Kit

eMMC

4GB

Wi-Fi Connectivity

-

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.04