2. Maker & Circuit Development
                                                                                                                                                                                                                                                                                                                                                                  3. Single Board Computers & Microcontrollers
                                                                                                                                                                                                                                                                                                                                                                  4. Raspberry Pi
                                                                                                                                                                                                                                                                                                                                                                  5. Raspberry Pi Compute Modules
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  Raspberry Pi Compute Module - RPI COMPUTE MODULE

                                                                                                                                                                                                                                                                                                                                                                  RASPBERRY-PI
                                                                                                                                                                                                                                                                                                                                                                  RASPBERRY-PI RPI COMPUTE MODULE Raspberry Pi Compute Module
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoRPI COMPUTE MODULECopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC13437
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                  2 In Stock

                                                                                                                                                                                                                                                                                                                                                                  Need more?

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£24.38
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £24.38 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  RASPBERRY-PI
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoRPI COMPUTE MODULECopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC13437
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Silicon ManufacturerBroadcom
                                                                                                                                                                                                                                                                                                                                                                  SOC TypeBroadcom BCM2835
                                                                                                                                                                                                                                                                                                                                                                  Core ArchitectureARM
                                                                                                                                                                                                                                                                                                                                                                  Core Type32-bit ARM11
                                                                                                                                                                                                                                                                                                                                                                  No. of Cores1 Core
                                                                                                                                                                                                                                                                                                                                                                  Core Sub-ArchitectureARM1176JZF-S
                                                                                                                                                                                                                                                                                                                                                                  Silicon Core NumberBCM2835
                                                                                                                                                                                                                                                                                                                                                                  RAM Memory512MB LPDDR2
                                                                                                                                                                                                                                                                                                                                                                  Silicon Family NameBCM2xxx
                                                                                                                                                                                                                                                                                                                                                                  GPU-
                                                                                                                                                                                                                                                                                                                                                                  For Use WithRaspberry Pi Compute Development Kit
                                                                                                                                                                                                                                                                                                                                                                  CPU Speed1.5GHz
                                                                                                                                                                                                                                                                                                                                                                  eMMC4GB
                                                                                                                                                                                                                                                                                                                                                                  Kit ContentsCompute Module BCM2835
                                                                                                                                                                                                                                                                                                                                                                  Compute Module InterfaceI2C, SPI, UART, SD/SDIO, HDMI, NAND
                                                                                                                                                                                                                                                                                                                                                                  Wi-Fi Connectivity-
                                                                                                                                                                                                                                                                                                                                                                  Bluetooth Connectivity-
                                                                                                                                                                                                                                                                                                                                                                  Product Range-
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  RPI COMPUTE MODULE is a compute module 1. The compute module is a Raspberry Pi in a more flexible form factor, intended for industrial application. The compute module contains the guts of a Raspberry Pi (the BCM2835 processor and 512MB RAM) as well as a 4GB eMMC Flash device (which is the equivalent of the SD card in the Pi). This is all integrated on to a small 67.6x30mm board which fits into a standard DDR2 SODIMM connector (the same type of connector as used for laptop memory). The flash memory is connected directly to the processor on the board, but the remaining processor interfaces are available to the user via the connector pins. Users get the full flexibility of the BCM2835 SoC (which means that many more GPIOs and interfaces are available as compared to the Raspberry Pi), and designing the Module into a custom system should be relatively straightforward as we’ve put all the tricky bits onto the Module itself.

                                                                                                                                                                                                                                                                                                                                                                  • On board BCM2835 processor
                                                                                                                                                                                                                                                                                                                                                                  • Board hosts GPIO pins, an HDMI port, a USB port, two camera ports and two display ports

                                                                                                                                                                                                                                                                                                                                                                  Notes

                                                                                                                                                                                                                                                                                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Silicon Manufacturer

                                                                                                                                                                                                                                                                                                                                                                  Broadcom

                                                                                                                                                                                                                                                                                                                                                                  Core Architecture

                                                                                                                                                                                                                                                                                                                                                                  ARM

                                                                                                                                                                                                                                                                                                                                                                  No. of Cores

                                                                                                                                                                                                                                                                                                                                                                  1 Core

                                                                                                                                                                                                                                                                                                                                                                  Silicon Core Number

                                                                                                                                                                                                                                                                                                                                                                  BCM2835

                                                                                                                                                                                                                                                                                                                                                                  Silicon Family Name

                                                                                                                                                                                                                                                                                                                                                                  BCM2xxx

                                                                                                                                                                                                                                                                                                                                                                  For Use With

                                                                                                                                                                                                                                                                                                                                                                  Raspberry Pi Compute Development Kit

                                                                                                                                                                                                                                                                                                                                                                  eMMC

                                                                                                                                                                                                                                                                                                                                                                  4GB

                                                                                                                                                                                                                                                                                                                                                                  Compute Module Interface

                                                                                                                                                                                                                                                                                                                                                                  I2C, SPI, UART, SD/SDIO, HDMI, NAND

                                                                                                                                                                                                                                                                                                                                                                  Bluetooth Connectivity

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                                  SOC Type

                                                                                                                                                                                                                                                                                                                                                                  Broadcom BCM2835

                                                                                                                                                                                                                                                                                                                                                                  Core Type

                                                                                                                                                                                                                                                                                                                                                                  32-bit ARM11

                                                                                                                                                                                                                                                                                                                                                                  Core Sub-Architecture

                                                                                                                                                                                                                                                                                                                                                                  ARM1176JZF-S

                                                                                                                                                                                                                                                                                                                                                                  RAM Memory

                                                                                                                                                                                                                                                                                                                                                                  512MB LPDDR2

                                                                                                                                                                                                                                                                                                                                                                  GPU

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  CPU Speed

                                                                                                                                                                                                                                                                                                                                                                  1.5GHz

                                                                                                                                                                                                                                                                                                                                                                  Kit Contents

                                                                                                                                                                                                                                                                                                                                                                  Compute Module BCM2835

                                                                                                                                                                                                                                                                                                                                                                  Wi-Fi Connectivity

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Technical Docs (3)

                                                                                                                                                                                                                                                                                                                                                                  RPI COMPUTE MODULE Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Schematics EN

                                                                                                                                                                                                                                                                                                                                                                  Product Change Notice EN

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Great Britain
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:84715000
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):.04
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.