2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Compute Modules
                                                                        Print Page

                                                                        Raspberry Pi Compute Module 3 Lite - RPI-COMPUTE3-LT.

                                                                        RASPBERRY-PI
                                                                        RASPBERRY-PI RPI-COMPUTE3-LT. - undefined
                                                                        RASPBERRY-PI RPI-COMPUTE3-LT. - undefined
                                                                        RASPBERRY-PI RPI-COMPUTE3-LT. - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRPI-COMPUTE3-LT.
                                                                        Order CodeSC17705
                                                                        Product RangeCompute Module 3 Lite Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        3 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£19.69
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £19.69 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RASPBERRY-PI
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRPI-COMPUTE3-LT.
                                                                        Order CodeSC17705
                                                                        Product RangeCompute Module 3 Lite Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon ManufacturerBroadcom
                                                                        SOC TypeBroadcom BCM2837
                                                                        Core TypeARM Cortex-A53 v7
                                                                        No. of Bits32bit
                                                                        Silicon Family NameBCM2xxx
                                                                        No. of Cores4 Cores
                                                                        Core ArchitectureARM
                                                                        RAM Memory1GB LPDDR2
                                                                        GPU-
                                                                        Core Sub-ArchitectureCortex-A53
                                                                        Silicon Core NumberBCM2837
                                                                        CPU Speed-
                                                                        eMMC4GB
                                                                        Kit ContentsRaspberry Pi Compute Module 3
                                                                        Compute Module InterfaceI2C, SPI, UART, SD/SDIO, HDMI, NAND
                                                                        Wi-Fi Connectivity-
                                                                        Bluetooth Connectivity-
                                                                        Product RangeCompute Module 3 Lite Series

                                                                        Product Overview

                                                                        Raspberry Pi Compute Module 3 Lite (CM3L) is DDR2-SODIMM mechanically compatible system on modules (SoMs) containing processor, memory, eMMC Flash (for CM1 and CM3) and supporting power circuitry. This module allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition this module has extra IO interfaces over and above what is available on the Raspberry Pi model A/B boards opening up more options for the designer. CM3L product is the same as CM3 except the eMMC flash is not fitted and the SD/eMMC interface pins are available for the user to connect their own SD/eMMC device. The BCM2837 processor is an evolution of the BCM2835 processor. The only real differences are that the BCM2837 can address more RAM (up to 1Gbyte) and the ARM CPU complex has been upgraded from a single core ARM11 in BCM2835 to a Quad core Cortex A53 with dedicated 512Kbyte L2 cache in BCM2837.

                                                                        • Low cost, low power
                                                                        • High availability, high reliability
                                                                        • Tested over millions of Raspberry Pis produced to date
                                                                        • Module IO pins have 35µ hard gold plating
                                                                        • 48x GPIO, 2x I2C, 2x SPI, 2x UART, 2x SD/SDIO, 1x HDMI 1.3a
                                                                        • 1x USB2 HOST/OTG, 1x DPI (parallel RGB display), 1x NAND interface (SMI)
                                                                        • 1x 4-lane CSI camera interface (1Gbps per lane), 1x 2-lane CSI camera interface (1Gbps per lane)
                                                                        • 1x 4-lane DSI display interface (1Gbps per lane), 1x 2-lane DSI display interface (1Gbps per lane)
                                                                        • ARMv6 (CM1) or ARMv7 (CM3, CM3L) instruction set
                                                                        • Mature and stable Linux software stack

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Broadcom

                                                                        Core Type

                                                                        ARM Cortex-A53 v7

                                                                        Silicon Family Name

                                                                        BCM2xxx

                                                                        Core Architecture

                                                                        ARM

                                                                        GPU

                                                                        -

                                                                        Silicon Core Number

                                                                        BCM2837

                                                                        eMMC

                                                                        4GB

                                                                        Compute Module Interface

                                                                        I2C, SPI, UART, SD/SDIO, HDMI, NAND

                                                                        Bluetooth Connectivity

                                                                        -

                                                                        SOC Type

                                                                        Broadcom BCM2837

                                                                        No. of Bits

                                                                        32bit

                                                                        No. of Cores

                                                                        4 Cores

                                                                        RAM Memory

                                                                        1GB LPDDR2

                                                                        Core Sub-Architecture

                                                                        Cortex-A53

                                                                        CPU Speed

                                                                        -

                                                                        Kit Contents

                                                                        Raspberry Pi Compute Module 3

                                                                        Wi-Fi Connectivity

                                                                        -

                                                                        Product Range

                                                                        Compute Module 3 Lite Series

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84715000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.000907