2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Kits
                                                                        Print Page

                                                                        Raspberry Pi 3 in Transparent Case - RPI3-MODB+CASE

                                                                        RASPBERRY-PI
                                                                        RASPBERRY-PI RPI3-MODB+CASE - undefined
                                                                        RASPBERRY-PI RPI3-MODB+CASE - undefined
                                                                        RASPBERRY-PI RPI3-MODB+CASE - undefined
                                                                        RASPBERRY-PI RPI3-MODB+CASE - undefined
                                                                        RASPBERRY-PI RPI3-MODB+CASE - undefined
                                                                        RASPBERRY-PI RPI3-MODB+CASE - undefined
                                                                        RASPBERRY-PI RPI3-MODB+CASE - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRPI3-MODB+CASE
                                                                        Order CodeSC14305
                                                                        Product RangeRPi Pi In Case
                                                                        Also Known AsGTIN EAN EAN: 5051259176034
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        13 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£31.65
                                                                        5+£29.36
                                                                        Price for:1 Kit
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £31.65 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RASPBERRY-PI
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRPI3-MODB+CASE
                                                                        Order CodeSC14305
                                                                        Product RangeRPi Pi In Case
                                                                        Also Known AsGTIN EAN EAN: 5051259176034
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon ManufacturerBroadcom
                                                                        Silicon Family NameBCM2xxx
                                                                        Kit ContentsRaspberry Pi 3 Model B, Transparent Raspberry Pi Case
                                                                        Core ArchitectureARM
                                                                        Core Sub-ArchitectureARM8
                                                                        Silicon Core NumberBCM2837, BCM43438
                                                                        Product RangeRPi Pi In Case
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        This bundle contains a Raspberry Pi 3 board and a two-part transparent case to stylishly house it whilst allowing access to all the ports on the Raspberry Pi. The polycarbonate case is HAT compatible and allows the use of Raspberry Pi cameras.

                                                                        • Quad Core 1.2GHz CPU with 1GB RAM
                                                                        • Wi-Fi & Bluetooth Low Energy function
                                                                        • 40-pin Extended GPIO
                                                                        • 4x USB 2 ports
                                                                        • 4 Pole stereo output and composite video port
                                                                        • Full size HDMI
                                                                        • CSI camera port for Raspberry Pi camera
                                                                        • DSI display port for Raspberry Pi touchscreen display
                                                                        • MicroSD port for loading your operating system and storing data
                                                                        • Switched Micro USB power source up to 2.5A

                                                                        Applications

                                                                        Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)

                                                                        Notes

                                                                        Note: Raspberry Pi camera not included

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Broadcom

                                                                        Kit Contents

                                                                        Raspberry Pi 3 Model B, Transparent Raspberry Pi Case

                                                                        Core Sub-Architecture

                                                                        ARM8

                                                                        Product Range

                                                                        RPi Pi In Case

                                                                        Silicon Family Name

                                                                        BCM2xxx

                                                                        Core Architecture

                                                                        ARM

                                                                        Silicon Core Number

                                                                        BCM2837, BCM43438

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        RPI3-MODB+CASE - You may also be interested in

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84714900
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.1