You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 3 in Transparent Case -
RPI3-MODB+CASE
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI3-MODB+CASE
- Order Code:
- SC14305
- Product Range
- RPi Pi In Case
- Also Known As:
- GTIN EAN EAN: 5051259176034
- Technical Datasheet:
- RPI3-MODB+CASE Datasheet
Product Range Selector (RPi Pi In Case)
See all from this product rangeProduct Overview
- Quad Core 1.2GHz CPU with 1GB RAM
- Wi-Fi & Bluetooth Low Energy function
- 40-pin Extended GPIO
- 4x USB 2 ports
- 4 Pole stereo output and composite video port
- Full size HDMI
- CSI camera port for Raspberry Pi camera
- DSI display port for Raspberry Pi touchscreen display
- MicroSD port for loading your operating system and storing data
- Switched Micro USB power source up to 2.5A
Applications
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Footnotes
Product Information
- :
- Broadcom
- :
- BCM2xxx
- :
- Raspberry Pi 3 Model B, Transparent Raspberry Pi Case
- :
- ARM
- :
- ARM8
- :
- BCM2837, BCM43438
- :
- RPi Pi In Case
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/11/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.65 (£37.98) | ( ) |
| 5+ | £29.36 (£35.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























