Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPA428Copy
Order CodeSC21960
Also Known AsGTIN UPC EAN: 5410329725105
13 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.12 |
Price for:Each
Minimum: 1
Multiple: 1
£3.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWPA428Copy
Order CodeSC21960
Also Known AsGTIN UPC EAN: 5410329725105
Connector Type A-
Connector Type B-
Cable Length - Metric150mm
Cable Length - Imperial0.49ft
Jacket ColourMulti-coloured
Product Range-
Product Overview
The Whadda WPA428 is a flat cable (40 wires) that can be easily stripped apart into a single (or multiple) jumper wires. Pre-cut, pre-stripped and pre-formed wires are perfect for simplifying and speeding up the prototyping process.
- Male to female 40-pin flat cable that can be pulled apart for multiple jumper cable
- Wires are compatible with standard breadboards that have 0.1" grids
- Easy to connect and disconnect
Technical Specifications
Connector Type A
-
Cable Length - Metric
150mm
Jacket Colour
Multi-coloured
Connector Type B
-
Cable Length - Imperial
0.49ft
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033