2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. SBC Cases
                                                                        5. Raspberry Pi Cases
                                                                        Print Page

                                                                        Full Metal Case for Raspberry Pi 5, Black - FIT0963

                                                                        DFROBOT
                                                                        DFROBOT FIT0963 - undefined
                                                                        DFROBOT FIT0963 - undefined
                                                                        DFROBOT FIT0963 - undefined
                                                                        DFROBOT FIT0963 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerDFROBOT
                                                                        Manufacturer Part NoFIT0963
                                                                        Order CodeSC21782
                                                                        Also Known AsGTIN UPC EAN: 6959420924608
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        4 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£15.78
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £15.78 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        DFROBOT
                                                                        ManufacturerDFROBOT
                                                                        Manufacturer Part NoFIT0963
                                                                        Order CodeSC21782
                                                                        Also Known AsGTIN UPC EAN: 6959420924608
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        For Use WithDFRobot Raspberry Pi 5 Single Board Computers
                                                                        External Height40mm
                                                                        External Width66mm
                                                                        External Depth92mm
                                                                        Enclosure / Case MaterialMetal
                                                                        Product Range-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        FIT0963 is a full-metal case for Raspberry Pi 5 single board computer. This is a metal heat dissipation kit designed specifically for Raspberry Pi 5. The case is made entirely of metal, offering strong thermal conductivity and high strength. The kit includes a metal case, equipped with a heat-dissipating copper sheet, an adjustable-speed fan, and heat-dissipating holes on the top of the metal case. With this case, not only can it effectively protect the motherboard, but the adjustable-speed fan can also automatically adjust its speed based on the temperature of the Raspberry Pi 5, ensuring efficient heat dissipation and maintaining stability and reliability during high-performance operations.

                                                                        • Excellent heat dissipation performance
                                                                        • Easy assembly
                                                                        • Dual heat dissipation with heat sink and cooling fan
                                                                        • Compatibility: Raspberry Pi 5 4GB and 8GB
                                                                        • Dimension is 92 x 66 x 40mm

                                                                        Contents

                                                                        Metal case, fan, 4x copper heat sinks, copper pillars, screws, nuts and rubber feet

                                                                        Technical Specifications

                                                                        For Use With

                                                                        DFRobot Raspberry Pi 5 Single Board Computers

                                                                        External Width

                                                                        66mm

                                                                        Enclosure / Case Material

                                                                        Metal

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        External Height

                                                                        40mm

                                                                        External Depth

                                                                        92mm

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:76169990
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.216