2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. SBC Cases
                                                                        5. Raspberry Pi Cases
                                                                        Print Page

                                                                        Raspberry Pi 7" Touchscreen Case with Building Block Studs, Black - SMT2YLB

                                                                        SMARTICASE
                                                                        SMARTICASE SMT2YLB - undefined
                                                                        SMARTICASE SMT2YLB - undefined
                                                                        SMARTICASE SMT2YLB - undefined
                                                                        SMARTICASE SMT2YLB - undefined
                                                                        SMARTICASE SMT2YLB - undefined
                                                                        SMARTICASE SMT2YLB - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSMARTICASE
                                                                        Manufacturer Part NoSMT2YLB
                                                                        Order CodeSC14926
                                                                        Also Known AsGTIN UPC EAN: 0756756998572
                                                                        88 In Stock
                                                                        Available until stock is exhausted
                                                                        QuantityPrice (ex VAT)
                                                                        1+£4.40
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £4.40 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SMARTICASE
                                                                        ManufacturerSMARTICASE
                                                                        Manufacturer Part NoSMT2YLB
                                                                        Order CodeSC14926
                                                                        Also Known AsGTIN UPC EAN: 0756756998572
                                                                        For Use WithRaspberry Pi 7" Touchscreen Display
                                                                        External Height130mm
                                                                        External Width220mm
                                                                        External Depth100mm
                                                                        Enclosure MaterialABS
                                                                        Body ColourBlack
                                                                        SVHCNo SVHC (17-Dec-2014)

                                                                        Product Overview

                                                                        The SmartiPi Touch is a versatile stand designed to hold the official 7" touchscreen display along with the Raspberry Pi itself, the Raspberry Pi camera and a HAT. This version also features building block studs on the front (compatible with most major building block sets) to allow for customisation or utilising other components.

                                                                        • Compatible with Pi A+/B+, 2, 3B and the new 3B+ models
                                                                        • Pivotted stand allows you to adjust the angle of the screen
                                                                        • Mounting holes to allow fixing the stand to a wall or flat surface
                                                                        • VESA mounting system compatible (75x75)
                                                                        • Includes a LEGO® compatible Pi camera case that fixes to stand (front studs or rear connection)
                                                                        • Includes a Micro USB Y power cable to enable powering the display and Pi simultaneously

                                                                        Notes

                                                                        Note: Touchscreen display, Raspberry Pi and Raspberry Pi camera are not included; LEGO® figure shown for illustration purposes only

                                                                        Technical Specifications

                                                                        For Use With

                                                                        Raspberry Pi 7" Touchscreen Display

                                                                        External Width

                                                                        220mm

                                                                        Enclosure Material

                                                                        ABS

                                                                        SVHC

                                                                        No SVHC (17-Dec-2014)

                                                                        External Height

                                                                        130mm

                                                                        External Depth

                                                                        100mm

                                                                        Body Colour

                                                                        Black

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39231000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Dec-2014)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.34