2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. SBC Cases
                                                                        5. Raspberry Pi Cases
                                                                        Print Page

                                                                        HDMI or USB Port Cover for Raspberry Pi Case - Black - USBPLU-BLACK-01

                                                                        CYNTECH COMPONENTS
                                                                        CYNTECH COMPONENTS USBPLU-BLACK-01 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCYNTECH COMPONENTS
                                                                        Manufacturer Part NoUSBPLU-BLACK-01
                                                                        Order CodeSC13517
                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£0.99
                                                                        10+£0.89
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £0.99 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CYNTECH COMPONENTS
                                                                        ManufacturerCYNTECH COMPONENTS
                                                                        Manufacturer Part NoUSBPLU-BLACK-01
                                                                        Order CodeSC13517
                                                                        For Use WithRaspberry Pi B+ Case
                                                                        External Height27mm
                                                                        External Width60mm
                                                                        External Depth18mm
                                                                        Enclosure MaterialPlastic
                                                                        Enclosure / Case MaterialPlastic
                                                                        Product Range-
                                                                        Body ColourBlack

                                                                        Product Overview

                                                                        This port cover can either fit over the HDMI side of the case or over the front USB panel. The port cover is a snap fit design and sits sligthly ofset to the case which enables small modules to be enclosed such as Nano Wi-fi dongles.

                                                                        • Dual-Use - Compatible with Either Set of I/O Ports e.g. HDMI or USB Side
                                                                        • Secure and Tamper-Proof
                                                                        • RJ45 & Micro USB Power Breakout Hatches
                                                                        • Off-Set to Enable the Use & Internal Protection of up to 4 Nano USB Dongles!

                                                                        Technical Specifications

                                                                        For Use With

                                                                        Raspberry Pi B+ Case

                                                                        External Width

                                                                        60mm

                                                                        Enclosure Material

                                                                        Plastic

                                                                        Product Range

                                                                        -

                                                                        External Height

                                                                        27mm

                                                                        External Depth

                                                                        18mm

                                                                        Enclosure / Case Material

                                                                        Plastic

                                                                        Body Colour

                                                                        Black

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39235090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.005