Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.99 |
| 10+ | £0.89 |
Price for:Each
Minimum: 1
Multiple: 1
£0.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTECH
Manufacturer Part NoUSBPLU-BLACK-01Copy
Order CodeSC13517
For Use WithRaspberry Pi B+ Case
External Height27mm
External Width60mm
External Depth18mm
Enclosure / Case MaterialPlastic
Enclosure MaterialPlastic
Body ColourBlack
Product Range-
Product Overview
This port cover can either fit over the HDMI side of the case or over the front USB panel. The port cover is a snap fit design and sits sligthly ofset to the case which enables small modules to be enclosed such as Nano Wi-fi dongles.
- Dual-Use - Compatible with Either Set of I/O Ports e.g. HDMI or USB Side
- Secure and Tamper-Proof
- RJ45 & Micro USB Power Breakout Hatches
- Off-Set to Enable the Use & Internal Protection of up to 4 Nano USB Dongles!
Technical Specifications
For Use With
Raspberry Pi B+ Case
External Width
60mm
Enclosure / Case Material
Plastic
Body Colour
Black
External Height
27mm
External Depth
18mm
Enclosure Material
Plastic
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005