2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Single Board Computers, Microcontrollers & Add-Ons
                                                                        5. Add-on Boards / Modules
                                                                        6. Audio / Visual
                                                                        Print Page

                                                                        MI:sound V2 Speaker Board for micro:bit - 5649-V2

                                                                        KITRONIK
                                                                        KITRONIK 5649-V2 - undefined
                                                                        KITRONIK 5649-V2 - undefined
                                                                        KITRONIK 5649-V2 - undefined
                                                                        KITRONIK 5649-V2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerKITRONIK
                                                                        Manufacturer Part No5649-V2
                                                                        Order CodeED00514
                                                                        Also Known AsGTIN UPC EAN: 0660902515356
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£5.72
                                                                        5+£5.38
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £5.72 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        KITRONIK
                                                                        ManufacturerKITRONIK
                                                                        Manufacturer Part No5649-V2
                                                                        Order CodeED00514
                                                                        Also Known AsGTIN UPC EAN: 0660902515356
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Accessory TypeSpeaker
                                                                        For Use WithBBC micro:bit
                                                                        Product Range-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        MI:sound speaker board for BBC microbit V2. It features on-board; speaker, CR2032 battery holder, thumbwheel volume control and an easy access on/off switch. The MI:sound board can either be powered by the CR2032 battery (provided) or via the micro:bit USB or JST connections. It has been designed to work with micro:bit V1 and micro:bit V2.

                                                                        • Power your BBC micro:bit from a stylish PCB
                                                                        • It features an on-board speaker and it's loud
                                                                        • There is a thumb wheel operated potentiometer volume control
                                                                        • There is an on-board CR2032 battery holder
                                                                        • The board features easy access on/off switch
                                                                        • Designed to work with micro:bit V1 and micro:bit V2

                                                                        Contents

                                                                        1 x MI:Sound speaker board for BBC micro:bit V2, 3 x 12mm M3 countersunk screw, 3 x M3 steel nuts, 3 x nylon spacers, 1 x CR2032 coin cell.

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        Speaker

                                                                        Product Range

                                                                        -

                                                                        For Use With

                                                                        BBC micro:bit

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85389011
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.03
                                                                        3091