You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MI:sound V2 Speaker Board for micro:bit - 

5649-V2

5649-V2 - MI:sound V2 Speaker Board for micro:bit
5649-V2 - MI:sound V2 Speaker Board for micro:bit
5649-V2 - MI:sound V2 Speaker Board for micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
5649-V2
Order Code:
ED00514
Also Known As:
GTIN UPC EAN: 0660902515356
Technical Datasheet:
5649-V2   Datasheet
See all Technical Docs

Product Overview

MI:sound speaker board for BBC microbit V2. It features on-board; speaker, CR2032 battery holder, thumbwheel volume control and an easy access on/off switch. The MI:sound board can either be powered by the CR2032 battery (provided) or via the micro:bit USB or JST connections. It has been designed to work with micro:bit V1 and micro:bit V2.
  • Power your BBC micro:bit from a stylish PCB
  • It features an on-board speaker and it's loud
  • There is a thumb wheel operated potentiometer volume control
  • There is an on-board CR2032 battery holder
  • The board features easy access on/off switch
  • Designed to work with micro:bit V1 and micro:bit V2

Contents

1 x MI:Sound speaker board for BBC micro:bit V2, 3 x 12mm M3 countersunk screw, 3 x M3 steel nuts, 3 x nylon spacers, 1 x CR2032 coin cell.

Product Information


:
Speaker

:
BBC micro:bit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0660902515356

2 In stock Need more?

???PF_PDP_RSP_SUP???

£5.72 ( £6.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.72 (£6.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.38 (£6.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --