Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £53.90 |
Product Information
Product Overview
The DFR0300 from DFRobot is a comprehensive kit which allows you to measure the electrical conductivity of aqueous solutions and evaluate water quality. With a plug-and-play design, intuitive software library and support for 3.3V/5V microcontrollers (such as Arduino) it can be a simple and effective measuring solution. The software library uses a two-point calibration method, temperature compensation algorithm and can automatically identify standard buffer solution. Typical applications include water quality monitoring, aquaculture as well as hydroponics & aquaponics.
- 3V-5V Wide voltage input range and support for both 5V and 3.3V control boards
- Hardware based filter for the output signal reduces jitter
- Reduced polarisation to improve precision and prolong probe lifespan
- Plug and play Gravity 3-pin interface and BNC probe connector for convenience, no soldering required
- Board output voltage: 0-3.4V
- Measurement Accuracy: ±5%
- Board size: 42x32mm
- Laboratory Grade probe
- Probe cell constant: 1.0
- Probe Detection Range: 0-20ms/cm
- Recommended Detection Range: 1-15ms/cm
- Temperature Range: 0-40°C
- Probe Life: Approx. <gt/>0.5 year (depending on frequency of use)
- Probe cable length: 1m
Contents
Conversion board, conductivity probe (K=1), 2x 1413us buffer solution, 2x 12.88ms buffer solution, Analogue sensor cable, 2x waterproof gaskets, BNC cap, screws and standoffs.
Notes
Note: The probe is laboratory-grade, it is not designed for long periods of immersion and should be cleaned after each use.
Technical Specifications
Analog Electrical Conductivity Sensor /Meter V2
-
-
Analog Electrical Conductivity Sensor/Meter Board, Electrical Probe, Cable, Gasket, Connector
Gravity Series
-
-
-
DFRobot DFRduino UNO V3.0(R3) Development Boards
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate