You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity Analogue Electrical Conductivity Sensor - 

DFR0300

DFR0300 - Gravity Analogue Electrical Conductivity Sensor
DFR0300 - Gravity Analogue Electrical Conductivity Sensor
DFR0300 - Gravity Analogue Electrical Conductivity Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0300
Order Code:
SC15101
Product Range
Gravity Series
Technical Datasheet:
DFR0300   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

The DFR0300 from DFRobot is a comprehensive kit which allows you to measure the electrical conductivity of aqueous solutions and evaluate water quality. With a plug-and-play design, intuitive software library and support for 3.3V/5V microcontrollers (such as Arduino) it can be a simple and effective measuring solution. The software library uses a two-point calibration method, temperature compensation algorithm and can automatically identify standard buffer solution. Typical applications include water quality monitoring, aquaculture as well as hydroponics & aquaponics.
  • 3V-5V Wide voltage input range and support for both 5V and 3.3V control boards
  • Hardware based filter for the output signal reduces jitter
  • Reduced polarisation to improve precision and prolong probe lifespan
  • Plug and play Gravity 3-pin interface and BNC probe connector for convenience, no soldering required
  • Board output voltage: 0-3.4V
  • Measurement Accuracy: ±5%
  • Board size: 42x32mm
  • Laboratory Grade probe
  • Probe cell constant: 1.0
  • Probe Detection Range: 0-20ms/cm
  • Recommended Detection Range: 1-15ms/cm
  • Temperature Range: 0-40°C
  • Probe Life: Approx. 0.5 year (depending on frequency of use)
  • Probe cable length: 1m

Contents

Conversion board, conductivity probe (K=1), 2x 1413us buffer solution, 2x 12.88ms buffer solution, Analogue sensor cable, 2x waterproof gaskets, BNC cap, screws and standoffs.

Footnotes

Note: The probe is laboratory-grade, it is not designed for long periods of immersion and should be cleaned after each use.

Product Information


:
-

:
Analog Electrical Conductivity Sensor /Meter V2 

:
-

:
-

:
-

:
-

:
Analog Electrical Conductivity Sensor/Meter Board, Electrical Probe, Cable, Gasket, Connector

:
DFRobot DFRduino UNO V3.0(R3) Development Boards

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£53.90 ( £64.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £53.90 (£64.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --