2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Single Board Computers, Microcontrollers & Add-Ons
                                                                        5. Single Board Computers
                                                                        Print Page

                                                                        Arduino Plug and Make Kit with UNO R4 WiFi - AKX00069

                                                                        ARDUINO
                                                                        ARDUINO AKX00069 - undefined
                                                                        ARDUINO AKX00069 - undefined
                                                                        ARDUINO AKX00069 - undefined
                                                                        ARDUINO AKX00069 - undefined
                                                                        ARDUINO AKX00069 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerARDUINO
                                                                        Manufacturer Part NoAKX00069
                                                                        Order CodeSC21000
                                                                        Also Known AsGTIN UPC EAN: 7630049204843
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£67.28
                                                                        Price for:1 Kit
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £67.28 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ARDUINO
                                                                        ManufacturerARDUINO
                                                                        Manufacturer Part NoAKX00069
                                                                        Order CodeSC21000
                                                                        Also Known AsGTIN UPC EAN: 7630049204843
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon Manufacturer-
                                                                        Silicon Family Name-
                                                                        Core Architecture-
                                                                        Core Sub-Architecture-
                                                                        Silicon Core Number-
                                                                        Kit ContentsUNO R4 WiFi Board, USB-C Cable, Modulino Distance/Pixels/Knob/Buzzer/Movement Nodes, Spacer & Screws
                                                                        For Use WithArduino Boards
                                                                        SVHCNo SVHC (27-Jun-2024)

                                                                        Product Overview

                                                                        AKX00069 is a Arduino® plug and make kit. It features the Arduino® UNO R4 Wi-Fi with built-in Wi-Fi® capabilities, enabling connectivity and opening the doors to integration with the Arduino® Cloud platform. This kit includes a selection of seven Modulino® nodes, all easily connectable via I2C Qwiic cables. Tailor your project to perfection by selecting the sensors and inputs that best suit your needs, and experience a completely solder-free way to easily build your ideas. The Plug and Make Kit offers an intuitive and effortless introduction to the world of IoT and electronics. Featuring the powerful Arduino® UNO R4 Wi-Fi, this kit enables seamless integration with the Arduino® Cloud for a smooth, wireless experience. With its array of modular sensors and components connectable via I2C Qwiic cables, the kit allows for easy customization of your projects.

                                                                        • Perfect for both beginners and experienced makers
                                                                        • RA4M1 (R7FA4M1AB3CFM#AA0) MCU, 48MHz clock speed, 5V (RA4M1) operating voltage
                                                                        • Power supply range from 6-24VDC via VIN, 5VDC via USB-C®, memory: 256KB flash, 32KB SRAM, 8KB EEPROM
                                                                        • Communication 1x UART, 1x SPI, 1x I2C, 1x CAN (external transceiver required)
                                                                        • Wi-Fi® 802.11 b/g/n (Wi-Fi® 4), up to 150Mbps
                                                                        • Bluetooth® 5
                                                                        • LED Matrix 12x8 red LEDs, fully programmable
                                                                        • Real-time Clock (RTC), Memory Protection Unit (MPU), DAC, DMA
                                                                        • Capacitive Touch Sensing Unit (CTSU), USB® 2.0 full-speed module, 14bit ADC, up to 12bit DAC, OPAMP
                                                                        • CE/RED, UKCA, FCC, IC, WEEE certifications

                                                                        Contents

                                                                        ABX00080 Arduino® UNO R4 Wi-Fi programmable main board, ASX00071 Modulino® base, ABX00101 Modulino® movement, ABX00102 Modulino® distance, ABX00103 Modulino® thermo, ABX00107 Modulino® knob, ABX00108 Modulino® buzzer, ABX00109 Modulino® pixels, ABX00110 Modulino® buttons, USB-C® cable, I2C Qwiic cables (x7), M3x10 screws (x24), M3 bolts (x20), M3x20 female spacers (x4).

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        -

                                                                        Core Architecture

                                                                        -

                                                                        Silicon Core Number

                                                                        -

                                                                        For Use With

                                                                        Arduino Boards

                                                                        Silicon Family Name

                                                                        -

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Kit Contents

                                                                        UNO R4 WiFi Board, USB-C Cable, Modulino Distance/Pixels/Knob/Buzzer/Movement Nodes, Spacer & Screws

                                                                        SVHC

                                                                        No SVHC (27-Jun-2024)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Italy
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84733020
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (27-Jun-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.546