You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Plug and Make Kit with UNO R4 WiFi -
AKX00069
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- AKX00069
- Order Code:
- SC21000
- Also Known As:
- GTIN UPC EAN: 7630049204843
- Technical Datasheet:
- AKX00069 Datasheet
Product Overview
- Perfect for both beginners and experienced makers
- RA4M1 (R7FA4M1AB3CFM#AA0) MCU, 48MHz clock speed, 5V (RA4M1) operating voltage
- Power supply range from 6-24VDC via VIN, 5VDC via USB-C®, memory: 256KB flash, 32KB SRAM, 8KB EEPROM
- Communication 1x UART, 1x SPI, 1x I2C, 1x CAN (external transceiver required)
- Wi-Fi® 802.11 b/g/n (Wi-Fi® 4), up to 150Mbps
- Bluetooth® 5
- LED Matrix 12x8 red LEDs, fully programmable
- Real-time Clock (RTC), Memory Protection Unit (MPU), DAC, DMA
- Capacitive Touch Sensing Unit (CTSU), USB® 2.0 full-speed module, 14bit ADC, up to 12bit DAC, OPAMP
- CE/RED, UKCA, FCC, IC, WEEE certifications
Contents
ABX00080 Arduino® UNO R4 Wi-Fi programmable main board, ASX00071 Modulino® base, ABX00101 Modulino® movement, ABX00102 Modulino® distance, ABX00103 Modulino® thermo, ABX00107 Modulino® knob, ABX00108 Modulino® buzzer, ABX00109 Modulino® pixels, ABX00110 Modulino® buttons, USB-C® cable, I2C Qwiic cables (x7), M3x10 screws (x24), M3 bolts (x20), M3x20 female spacers (x4).
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UNO R4 WiFi Board, USB-C Cable, Modulino Distance/Pixels/Knob/Buzzer/Movement Nodes, Spacer & Screws
- :
- Arduino Boards
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.95 (£79.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























