2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Single Board Computers, Microcontrollers & Add-Ons
                                                                        5. Add-on Boards / Modules
                                                                        6. Screens & Displays
                                                                        Print Page

                                                                        STOP:bit Traffic Light Board for micro:bit - 5642

                                                                        KITRONIK
                                                                        KITRONIK 5642 - undefined
                                                                        KITRONIK 5642 - undefined
                                                                        KITRONIK 5642 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerKITRONIK
                                                                        Manufacturer Part No5642
                                                                        Order CodeED00429
                                                                        Also Known AsGTIN UPC EAN: 0660902514335
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        6 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£3.28
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £3.28 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        KITRONIK
                                                                        ManufacturerKITRONIK
                                                                        Manufacturer Part No5642
                                                                        Order CodeED00429
                                                                        Also Known AsGTIN UPC EAN: 0660902514335
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon Manufacturer-
                                                                        Silicon Family Name-
                                                                        Core Architecture-
                                                                        Core Sub-Architecture-
                                                                        Silicon Core Number-
                                                                        Kit ContentsSTOP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
                                                                        For Use Withmicro:bit
                                                                        Product Range-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        Ideal for beginners and classroom coding projects, the STOP:bit is a purpose built and pre-assembled traffic light project for the micro:bit. Using the micro:bit as the control box you can create a simple and effective pedestrian crossing without any soldering or fiddly connections.

                                                                        • Uses 3x 10mm LEDs on the P0, P1 and P2 IO pins
                                                                        • micro:bit can be attached directly (via included screws)
                                                                        • Custom MakeCode blocks are available for easy coding, making it suitable for younger students
                                                                        • Power to the LED is supplied from the micro:bit connections
                                                                        • Multiple kits can be combined and coordinated with the micro:bits radio module for larger projects
                                                                        • Snap off base section forms a stable cross stand
                                                                        • Traffic light stands at 120mm high, PCB thickness is 1.6mm

                                                                        Contents

                                                                        Traffic light board and screws

                                                                        Notes

                                                                        Note: micro:bit shown for illustration only, not included.

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        -

                                                                        Core Architecture

                                                                        -

                                                                        Silicon Core Number

                                                                        -

                                                                        For Use With

                                                                        micro:bit

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Silicon Family Name

                                                                        -

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Kit Contents

                                                                        STOP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        5642 - You may also be interested in

                                                                        2 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85389011
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.017