You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STOP:bit Traffic Light Board for micro:bit -
5642
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5642
- Order Code:
- ED00429
- Also Known As:
- GTIN UPC EAN: 0660902514335
- Technical Datasheet:
- 5642 Datasheet
Product Overview
- Uses 3x 10mm LEDs on the P0, P1 and P2 IO pins
- micro:bit can be attached directly (via included screws)
- Custom MakeCode blocks are available for easy coding, making it suitable for younger students
- Power to the LED is supplied from the micro:bit connections
- Multiple kits can be combined and coordinated with the micro:bits radio module for larger projects
- Snap off base section forms a stable cross stand
- Traffic light stands at 120mm high, PCB thickness is 1.6mm
Contents
Traffic light board and screws
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- STOP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
- :
- micro:bit
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.28 (£3.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.