Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIFIBERRY
Manufacturer Part No4260439550842
Order CodeSC21675
Also Known AsGTIN UPC EAN: 4260439550842
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £89.48 |
Price for:Each
Minimum: 1
Multiple: 1
£89.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4260439550842
Order CodeSC21675
Also Known AsGTIN UPC EAN: 4260439550842
Technical Datasheet
Add-On-Card & Module Type-
For Use WithRaspberry Pi
Product Range-
Product Overview
The HiFiBerry Amp100 is a unique audio solution that combines a DAC+ Pro and a powerful 100W-per-channel Class-D amplifier for Raspberry Pi models with a 40-pin GPIO connector. Supplied as a pre-fabricated kit, simply plug in your Raspberry Pi - no soldering required!
- Up to 2x100W output power output
- Stereo DAC with sample rates up to 192kHz/24-bit
- Expand funtionality with the HiFiBerry DSP add-on board
- Onboard TOSLink input/output (requires DSP add-on board)
- Uses a single external 12-30V PSU to power the amplifier and the Raspberry Pi
- Supplied with all components required for mounting
Notes
Note: The onboard SPDIF input/output connectors will only be active if the optional DSP-add on board is present.
Technical Specifications
Add-On-Card & Module Type
-
Product Range
-
For Use With
Raspberry Pi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06