You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP100 DAC & 100W Amplifier for Raspberry Pi -
4260439550842
- Manufacturer:
- HIFIBERRY HIFIBERRY
- Manufacturer Part No:
- 4260439550842
- Order Code:
- SC21675
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4260439550842
- Technical Datasheet:
- 4260439550842 Datasheet
Product Overview
- Up to 2x100W output power output
- Stereo DAC with sample rates up to 192kHz/24-bit
- Expand funtionality with the HiFiBerry DSP add-on board
- Onboard TOSLink input/output (requires DSP add-on board)
- Uses a single external 12-30V PSU to power the amplifier and the Raspberry Pi
- Supplied with all components required for mounting
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £89.48 (£107.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























