Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPSE309
Order CodeSC17468
Also Known AsGTIN UPC EAN: 5410329725617
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.38 |
Price for:Each
Minimum: 1
Multiple: 1
£4.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWPSE309
Order CodeSC17468
Also Known AsGTIN UPC EAN: 5410329725617
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents-
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
High sensitivity sound detection module with 2 outputs: the analogue output creates a real-time output voltage signal of the microprohone and the digital output depends on the sound intensity & threshold that has been set.
- High sensitivity sound detection module
- One analogue and one digital output
- Power and comparator output LED indicators
- Sensitivity: 48dB to 66dB
- Frequency response: 50Hz to 20kHz
- Impedance: 2.2kΩ
- Voltage: 3.3V to 5V DC
- Operating temperature range: -40°C to 85°C
- 3mm Screw hole for mounting
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
-
SVHC
No SVHC (17-Jan-2023)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02