2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. SBC Cases
                                                                        5. Raspberry Pi Cases
                                                                        Print Page

                                                                        Official Enclosure for Raspberry Pi Compute Module 5 - SC1753

                                                                        RASPBERRY-PI
                                                                        RASPBERRY-PI SC1753 - undefined
                                                                        RASPBERRY-PI SC1753 - undefined
                                                                        RASPBERRY-PI SC1753 - undefined
                                                                        RASPBERRY-PI SC1753 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoSC1753
                                                                        Order CodeSC21265
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        4 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£11.85
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £11.85 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RASPBERRY-PI
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoSC1753
                                                                        Order CodeSC21265
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        For Use WithRaspberry Pi Compute Module 5 Boards
                                                                        External Height28mm
                                                                        External Width170mm
                                                                        External Depth94mm
                                                                        Enclosure / Case MaterialMetal
                                                                        Product Range-
                                                                        SVHCNo SVHC (27-Jun-2024)

                                                                        Product Overview

                                                                        SC1753 is a Raspberry Pi IO case for Raspberry Pi Compute Module 5. It is a high-quality two-piece metal enclosure for Compute Module 5 and the Compute Module 5 IO board. It provides space for accessories connected to the IO Board, such as an M.2 SSD or a PoE+ HAT+. The IO Case includes slots to enable the connection of CSI-2 cameras or DSI displays and includes a built-in controllable fan to support thermal regulation for higher-power applications. Cut-outs in the side of the case allow access to HDMI, Ethernet, USB-A, and USB-C (power in) connectors and to the SD card slot. A mounting hole is provided for an external wireless antenna.

                                                                        • 170mm x 94mm x 28mm form factor
                                                                        • 5V DC (3.5 – 5.5V) supplied via four-pin fan header on a carrier board
                                                                        • Start voltage is ≥ 3.5V
                                                                        • Power consumption is 0.85W
                                                                        • Rated current is 0.18 ±0.02A
                                                                        • Fan speed control: pulse width modulation control with tachometer
                                                                        • Maximum fan speed of 8000RPM ±15% (at 25℃, after 3 – 5 minutes rotating)
                                                                        • Maximum airflow of 2.46CFM
                                                                        • 21.7dB noise and 150mm cable length

                                                                        Technical Specifications

                                                                        For Use With

                                                                        Raspberry Pi Compute Module 5 Boards

                                                                        External Width

                                                                        170mm

                                                                        Enclosure / Case Material

                                                                        Metal

                                                                        SVHC

                                                                        No SVHC (27-Jun-2024)

                                                                        External Height

                                                                        28mm

                                                                        External Depth

                                                                        94mm

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84733020
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (27-Jun-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.372