2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Add-On Cards & Modules
                                                                        Print Page

                                                                        Pi-mote RF Control Board for Raspberry Pi with 2x Remote Controlled Sockets - ENER002-2PI

                                                                        ENERGENIE
                                                                        ENERGENIE ENER002-2PI - undefined
                                                                        ENERGENIE ENER002-2PI - undefined
                                                                        ENERGENIE ENER002-2PI - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerENERGENIE
                                                                        Manufacturer Part NoENER002-2PI
                                                                        Order CodeSC13490
                                                                        Product RangeHATs - Wireless Connectivity
                                                                        Also Known AsGTIN UPC EAN: 5060166034535
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        14 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£18.28
                                                                        10+£17.76
                                                                        Price for:1 Kit
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £18.28 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ENERGENIE
                                                                        ManufacturerENERGENIE
                                                                        Manufacturer Part NoENER002-2PI
                                                                        Order CodeSC13490
                                                                        Product RangeHATs - Wireless Connectivity
                                                                        Also Known AsGTIN UPC EAN: 5060166034535
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Add-On-Card & Module Type-
                                                                        Silicon ManufacturerEnergenie
                                                                        For Use WithCompatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
                                                                        Core Architecture-
                                                                        Core Sub-Architecture-
                                                                        Product RangeHATs - Wireless Connectivity
                                                                        Silicon Core Number-
                                                                        Silicon Family Name-
                                                                        Kit ContentsPi-mote Control Board, 2 Remote Control Sockets
                                                                        SVHCNo SVHC (14-Jun-2023)

                                                                        Product Overview

                                                                        The ENER002-2PI is a Pi-mote control starter kit with two sockets. Pi-mote is an RF transmitter add-on board which can be used with Raspberry pi to control simple Energenie radio controlled sockets using a small software program. Users will be able to control electrical sockets within a range of 30metres through doors, walls and ceilings. A simple Python program allows to switch the sockets on and off with a single keyboard press. This board connects to GPIO pins which can be controlled as either input or output lines under user’s software control.

                                                                        • OOK/FSK modulation is software selectable
                                                                        • Transmitter Frequency is 433.92MHz
                                                                        • Output Power is 3V/ +12dBm/27mA
                                                                        • Compatible with all of the Raspberry Pi model A, A+, B, B+ and 2B
                                                                        • Modulation: OOK/FSK software selectable
                                                                        • Compatibility: Energenie radio controlled socket and extension lead
                                                                        • Includes two sockets

                                                                        Applications

                                                                        Embedded Design & Development, Building Automation

                                                                        Contents

                                                                        Pi-mote Control Board, 2 Remote Control Sockets, Start up guide.

                                                                        Notes

                                                                        The sockets need to be inserted into separate mains on the wall sockets with a physical separation of at least 2 metres to ensure they don't interfere with each other.

                                                                        Technical Specifications

                                                                        Add-On-Card & Module Type

                                                                        -

                                                                        For Use With

                                                                        Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Silicon Core Number

                                                                        -

                                                                        Kit Contents

                                                                        Pi-mote Control Board, 2 Remote Control Sockets

                                                                        Silicon Manufacturer

                                                                        Energenie

                                                                        Core Architecture

                                                                        -

                                                                        Product Range

                                                                        HATs - Wireless Connectivity

                                                                        Silicon Family Name

                                                                        -

                                                                        SVHC

                                                                        No SVHC (14-Jun-2023)

                                                                        Technical Docs (2)

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85365011
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (14-Jun-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.315