Microswitch Snap Action Switches
: 94 ProductsManufacturer
Microswitch Type
Microswitch Actuator
Contact Configuration
Switch Terminals
Contact Current Max
Contact Voltage DC Nom
Product Range
Contact Voltage AC Nom
Operating Force Max
Packaging
Page
ALPS ALPINE
Lever Microswitch, SPDT, 12V 100mA
Order Code: SW06673
Manufacturer Part No: SPVQ130200
The SPVQ130200 is a SPDT snap-action non-shorting Solder Microswitch with lever actuator. It features water-proof structure with…
RoHS
£1.53 EX VAT
OMRON ELECTRONIC COMPONENTS
Long Lever Microswitch, SPDT. 30V DC, 5A
Order Code: SW06802
Manufacturer Part No: D2VW-5L1B-1M
The D2VW series sealed miniature Basic Switch, use of epoxy resin assures stable sealing, making this switch ideal for places su…
RoHS
£5.80 EX VAT
ZF
Miniature Lever Microswitch, SPDT, 30V DC, 50mA
Order Code: SW06626
Manufacturer Part No: DG23-B1LA
The DG series subminiature Snap-action Switch with high repeat accuracy and high contact stability due to specific contact mater…
RoHS
£1.13 EX VAT
OMRON
Lever Microswitch, SPDT, 30V DC, 500mA
Order Code: SW06814
Manufacturer Part No: D2MQ-4L-1
The D2MQ-4L-1 is a single-pole double-throw (SPDT) subminiature Basic Switch with PCB terminals (straight) and a hinge lever act…
RoHS
£1.23 EX VAT
ZF
Subminiature Roller Lever Microswitch, SPDT, 250V AC, 6A
Order Code: SW06621
Manufacturer Part No: DB2C-A1RC
The DB2C-A1RC is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with a roller lever actuator. The DB series p…
RoHS
£1.69 EX VAT
MULTICOMP PRO
Snap Action Plastic Lever Microswitch, SPDT, 30V DC, 500mA
Order Code: SW06471
Manufacturer Part No: SSM-001
The SSM-001 is a single-pole double-throw Snap Action Switch with PBT housing, cover and lever, POM actuator, silver alloy conta…
RoHS
£0.53 EX VAT
OMRON ELECTRONIC COMPONENTS
Ultra Subminiature Lever Microswitch, SPDT, 30V DC, 1A
Order Code: SW06669
Manufacturer Part No: D2FFL
The Omron D2F series are ultra subminiature basic switches. These switches incorporate a snapping mechanism made with two highly…
RoHS
£1.19 EX VAT
ZF
Long Roller Lever Microswitch, SPDT, 250V AC, 16A
Order Code: SW06625
Manufacturer Part No: D459-V3RD
The D4 series miniature Snap-action Switch features a long life coil spring mechanism and PET case/cover. • High level of repeat…
RoHS
£1.73 EX VAT
OMRON ELECTRONIC COMPONENTS
Simulated Roller Lever Microswitch, SPDT, 250V, 5A
Order Code: SW06651
Manufacturer Part No: SS-5GL13
The SS-5GL13 is a single-pole double-throw (SPDT) subminiature Basic Switch with solder terminals and simulated roller lever act…
RoHS
£0.76 EX VAT
ZF
Subminiature Roller Lever Microswitch, SPDT, 250V AC, 100mA
Order Code: SW06617
Manufacturer Part No: DB3C-A1LB
The DB series subminiature Snap-action Switch with high repeat accuracy, high contact stability due to specific contact material…
RoHS
£1.28 EX VAT
OMRON ELECTRONIC COMPONENTS
Ultra Subminiature Lever Microswitch, SPDT, 30V DC, 3A
Order Code: SW06670
Manufacturer Part No: D2FLD
The D2FLD is a SPDT ultra subminiature Basic Switch with hinge lever actuator and compact solder terminals. It incorporates a sn…
RoHS
£1.35 EX VAT
OMRON ELECTRONIC COMPONENTS
Roller Lever Microswitch, SPDT, 30V DC, 5A
Order Code: SW06801
Manufacturer Part No: D2VW-5L2A-1
The D2VW series sealed miniature Basic Switch, use of epoxy resin assures stable sealing, making this switch ideal for places su…
RoHS
£3.76 EX VAT
ZF
Subminiature Roller Lever Microswitch, SPDT, 12V DC, 6A
Order Code: SW06808
Manufacturer Part No: DB1C-A1RC
The DB1C-A1RC is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with a roller lever actuator. The DB series p…
RoHS
£1.67 EX VAT
ZF
Roller Lever Microswitch, SPDT, 250V AC, 16A
Order Code: SW06624
Manufacturer Part No: D459-V3RA
The D459-V3RA is a single-pole double-throw (SPDT) Miniature Snap Action Switch with a PET roller lever actuator. The D4 series …
RoHS
£1.73 EX VAT
MULTICOMP PRO
Snap Action Metal Lever Microswitch, SPDT, 30V DC, 500mA
Order Code: SW06472
Manufacturer Part No: SSM-003
The SSM-003 is a single-pole double-throw (SPDT) Micro Switch with PBT metal lever and silver alloy contacts. This SSM series sn…
£0.73 EX VAT
ZF
Long Lever Microswitch, SPDT, 250V AC, 16A
Order Code: SW06623
Manufacturer Part No: D459-V3LL
The D459-V3LL is a single-pole single-throw (SPST) Miniature Snap Action Switch with a roller lever actuator. The D4 series swit…
RoHS
£1.27 EX VAT
MULTICOMP PRO
Snap Action Steel Lever Microswitch, SPDT, 30V DC, 500mA
Order Code: SW06473
Manufacturer Part No: SSM-004
The SSM-004 is a single-pole double-throw (SPDT) Snap Action Switch with solder terminal and steel lever. This switch has silver…
RoHS
£0.72 EX VAT
ZF
Subminiature Lever Microswitch, SPDT, 250V AC, 6A
Order Code: SW06619
Manufacturer Part No: DB1CA1LB
The DB1CA1LB is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with a lever actuator. The DB series precision…
RoHS
£2.29 EX VAT
ZF
Subminiature Lever Microswitch, SPDT, 250V AC, 6A
Order Code: SW06620
Manufacturer Part No: DB1C-A1LC
The DB series subminiature Snap-action Switch with high repeat accuracy, high contact stability due to specific contact material…
RoHS
£2.29 EX VAT
OMRON ELECTRONIC COMPONENTS
Microswitch, V3, Long Lever
Order Code: SW05223
Manufacturer Part No: VX53-1A3
The VX53-1A3 is a single-pole double-throw (SPDT) miniature Basic Switch with solder terminals and a long hinge lever actuator. …
RoHS
£2.78 EX VAT
OMRON
Microswitch, Roller Lever
Order Code: SW02691
Manufacturer Part No: D2F-01L2
The Omron D2F series are ultra subminiature basic switches. These switches incorporate a snapping mechanism made with two highly…
RoHS
£1.56 EX VAT
CAMDENBOSS
Microswitch, V4 Ultra Mini, Lever
Order Code: SW03190
Manufacturer Part No: CSMU0101
• Ultra miniature microswitch • Rating 3A switching SPDT • Space saving simulated • Tapered lever actuator • PCB mounting
RoHS
£0.66 EX VAT
OMRON ELECTRONIC COMPONENTS
Microswitch, V3, Roller Lever
Order Code: SW05224
Manufacturer Part No: VX56-1A3
The VX56-1A3 is a single-pole double-throw (SPDT) miniature Basic Switch with solder terminals and a hinge roller lever actuator…
RoHS
£2.77 EX VAT
OMRON
Microswitch, Roller Lever 10A
Order Code: SW02703
Manufacturer Part No: SS10GL2
Contact Configuration:SPDT; Product Range:-; Actuator Type:Hinge Roller Lever; Approval Bodies:CSA, VDE; Approval Category:UL Re…
RoHS
£1.72 EX VAT
OMRON
Microswitch, Lever
Order Code: SW02690
Manufacturer Part No: D2F-01L
The Omron D2F series are ultra subminiature basic switches. These switches incorporate a snapping mechanism made with two highly…
RoHS
£0.97 EX VAT
Page